| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBT3345CDBR | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT3345CDBR |
| SN74CBT3345DBRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT3345DBRE4 |
| SN74CBT3345CDB | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT3345CDB |
| SN74CBT6845CDBRG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT6845CDBRG4 |
| SN74CBT3345CDBRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT3345CDBRE4 |
| SN74CBT6845CDBRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT6845CDBRE4 |
| SN74CBT6845CDB | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT6845CDB |
| SN74CBT3345DBRG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DBR vs SN74CBT3345DBRG4 |
Part Details for SN74CBT3345DBR by Texas Instruments
Results Overview of SN74CBT3345DBR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3345DBR Information
SN74CBT3345DBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3345DBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6439-2-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20-SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2155 / $0.2339 | Buy Now |
|
DISTI #
86037692
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SSOP T/R RoHS: Compliant Min Qty: 933 Package Multiple: 1 | Americas - 4000 |
|
$0.2771 / $0.4023 | Buy Now |
|
DISTI #
86036828
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SSOP T/R RoHS: Compliant Min Qty: 933 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.2771 / $0.4023 | Buy Now |
|
|
Bristol Electronics | Bus Switch 1-Element 8-IN 20-Pin SSOP T/R | 3000 |
|
RFQ | |
|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2217 / $0.3576 | Buy Now |
|
|
Sense Electronic Company Limited | SSOP | 849 |
|
RFQ |
US Tariff Estimator: SN74CBT3345DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3345DBR Part Data Attributes
|
|
SN74CBT3345DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3345DBR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.05 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74CBT3345DBR
This table gives cross-reference parts and alternative options found for SN74CBT3345DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3345DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.