| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBT3383CDBQR | Texas Instruments | $0.3406 | Bus Exchanger, CBT/FST/QS/5C/B Series, 10-Func, 2-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs SN74CBT3383CDBQR |
| PI5C3383QX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs PI5C3383QX |
| SN74CBT3383DBQRE4 | Texas Instruments | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 5-Func, 2-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs SN74CBT3383DBQRE4 |
| SN74CBT3383DBQRG4 | Texas Instruments | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 5-Func, 2-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs SN74CBT3383DBQRG4 |
| IDTQS3L383Q8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs IDTQS3L383Q8 |
| PI5C3383QEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs PI5C3383QEX |
| SN74CBT3383CDBQRG4 | Texas Instruments | Check for Price | Bus Exchanger, CBT/FST/QS/5C/B Series, 5-Func, 2-Bit, True Output, CMOS, PDSO24 | SN74CBT3383DBQR vs SN74CBT3383CDBQRG4 |
Part Details for SN74CBT3383DBQR by Texas Instruments
Results Overview of SN74CBT3383DBQR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3383DBQR Information
SN74CBT3383DBQR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3383DBQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6443-2-ND
|
DigiKey | IC BUS FET EXCH SW 5X2:2 24-SSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7099 | Buy Now |
|
DISTI #
595-SN74CBT3383DBQR
|
Mouser Electronics | Digital Bus Switch ICs 10bit FET BusEx Sw RoHS: Compliant | 165 |
|
$0.6190 / $1.3900 | Buy Now |
|
|
Quest Components | BUS EXCHANGER, CBT/FST/QS/5C/B SERIES, 5-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PDSO24 | 657 |
|
$0.3381 / $0.8115 | Buy Now |
|
|
Vyrian | Bus Exchanger, CBT/FST/QS/5C/B Series, 5-Func, 2-Bit, True Output, CMOS, PDSO24 | 6277 |
|
RFQ |
US Tariff Estimator: SN74CBT3383DBQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3383DBQR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3383DBQR Part Data Attributes
|
|
SN74CBT3383DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383DBQR
Texas Instruments
Bus Exchanger, CBT/FST/QS/5C/B Series, 10-Func, 2-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Ttl Compatible Bus Switch | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Exchanger | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 2 | |
| Number of Functions | 10 | |
| Number of Ports | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74CBT3383DBQR
This table gives cross-reference parts and alternative options found for SN74CBT3383DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74CBT3383DBQR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3383DBQR is 250 MHz, but it can vary depending on the specific application and system design.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using controlled impedance traces, minimizing signal routing distances, and using termination resistors as needed.
-
Yes, the SN74CBT3383DBQR can be used in a 3.3V system. The recommended power supply voltage range is 2.3V to 3.6V, with a maximum current consumption of 15mA per channel.
-
Thermal management is crucial for the SN74CBT3383DBQR. Ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design practices. The device has a maximum junction temperature of 150°C.
-
The SN74CBT3383DBQR has built-in ESD protection and latch-up prevention measures, including diodes and resistors to protect against electrostatic discharge and latch-up. However, it's still essential to follow proper handling and assembly procedures to prevent damage.