| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVX3L384WMX | Texas Instruments | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs 74LVX3L384WMX |
| 935269076112 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384ADWR vs 935269076112 |
| SN74CBT3384CDWRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs SN74CBT3384CDWRE4 |
| CBTD3384D,112 | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs CBTD3384D,112 |
| SN74CBTD3384DWRG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs SN74CBTD3384DWRG4 |
| 935269076118 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384ADWR vs 935269076118 |
| CBT3384D | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs CBT3384D |
| FST3384WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs FST3384WM |
| IDTQS3L384SO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs IDTQS3L384SO8 |
| SN74CBTD3384CDWG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWR vs SN74CBTD3384CDWG4 |
Part Details for SN74CBT3384ADWR by Texas Instruments
Results Overview of SN74CBT3384ADWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3384ADWR Information
SN74CBT3384ADWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3384ADWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1169-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24-SOIC Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
296-1169-2-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4620 | Buy Now |
|
DISTI #
595-SN74CBT3384ADWR
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit FET A 595-SN7 4CBT3384ADW A 595-S A 595-SN74CBT3384ADW RoHS: Compliant | 1844 |
|
$0.4330 / $0.9300 | Buy Now |
|
|
Bristol Electronics | Bus Switch 2-Element 10-IN 24-Pin SOIC T/R | 1900 |
|
RFQ | |
|
|
Quest Components | IC,BUS SWITCH,CMOS,SOP,24PIN,PLASTIC | 2057 |
|
$0.2525 / $0.6060 | Buy Now |
|
|
Quest Components | IC,BUS SWITCH,CMOS,SOP,24PIN,PLASTIC | 1520 |
|
$0.4725 / $1.3500 | Buy Now |
|
|
Rochester Electronics | IC Bus Switch 2 Element 5 x 1:1 MUX/DEMUX 4V - 5.5V 24-SOIC T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 624 |
|
$0.3158 / $0.5094 | Buy Now |
|
|
Sense Electronic Company Limited | SOIC | 1600 |
|
RFQ |
US Tariff Estimator: SN74CBT3384ADWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3384ADWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3384ADWR Part Data Attributes
|
|
SN74CBT3384ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384ADWR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 5-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Ttl Compatible Bus Switch | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 5 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74CBT3384ADWR
This table gives cross-reference parts and alternative options found for SN74CBT3384ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74CBT3384ADWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3384ADWR is 250 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using controlled impedance traces, minimizing signal routing, and providing adequate decoupling and termination.
-
Yes, the SN74CBT3384ADWR is compatible with 3.3V systems, but it's essential to ensure that the input and output voltage levels are within the recommended operating range to prevent damage or malfunction.
-
It's recommended to follow a controlled power sequencing scheme to prevent damage or malfunction, such as powering up the VCC supply before the input signals, and ensuring that the input signals are stable before enabling the output.
-
The recommended termination scheme for the SN74CBT3384ADWR is to use a series terminator (Rs) of 33-50 ohms, and a parallel terminator (Rt) of 50-100 ohms, depending on the specific application and signal requirements.