| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935269076112 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384ADWRG4 vs 935269076112 |
| 935269654112 | Nexperia | Check for Price | Bus Driver, CBT/FST/Q Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs 935269654112 |
| 74FST3384D | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs 74FST3384D |
| FST3384WMX | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74CBT3384ADWRG4 vs FST3384WMX |
| 935269076118 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384ADWRG4 vs 935269076118 |
| CBT3384D | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs CBT3384D |
| 74FST3384DW | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs 74FST3384DW |
| QS3L384SO | Quality Semiconductor Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs QS3L384SO |
| FST3384WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs FST3384WMX |
| SN74CBT3384ADWG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384ADWRG4 vs SN74CBT3384ADWG4 |
Part Details for SN74CBT3384ADWRG4 by Texas Instruments
Results Overview of SN74CBT3384ADWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3384ADWRG4 Information
SN74CBT3384ADWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3384ADWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | 3961 |
|
RFQ |
US Tariff Estimator: SN74CBT3384ADWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3384ADWRG4 Part Data Attributes
|
|
SN74CBT3384ADWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384ADWRG4
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ttl Compatible Bus Switch | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 5 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74CBT3384ADWRG4
This table gives cross-reference parts and alternative options found for SN74CBT3384ADWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384ADWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.