| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDTQS3384QG | Integrated Device Technology Inc | Check for Price | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs IDTQS3384QG |
| 74LVX3L384QSCX | National Semiconductor Corporation | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs 74LVX3L384QSCX |
| 935271054118 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384CDBQR vs 935271054118 |
| 935270731118 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/Q Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs 935270731118 |
| FST3384QSC | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 | SN74CBT3384CDBQR vs FST3384QSC |
| CBTD3384DK | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs CBTD3384DK |
| 74LVX3L384QSC | Texas Instruments | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs 74LVX3L384QSC |
| IDTQS3384QG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs IDTQS3384QG8 |
| PI5C3384AQE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs PI5C3384AQE |
| FST3384QSCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CDBQR vs FST3384QSCX_NL |
Part Details for SN74CBT3384CDBQR by Texas Instruments
Results Overview of SN74CBT3384CDBQR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3384CDBQR Information
SN74CBT3384CDBQR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3384CDBQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-19227-2-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24-SSOP Min Qty: 2500 Container: Tape & Reel |
1101 Tape & Reel |
|
$0.3544 / $0.3804 | Buy Now |
|
DISTI #
296-19227-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24-SSOP Min Qty: 1 Container: Cut Tape |
1101 Cut Tape |
|
$0.4085 / $0.8200 | Buy Now |
|
DISTI #
296-19227-6-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24-SSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4085 / $0.8200 | Buy Now |
|
DISTI #
86024225
|
Verical | Bus Switch 2-Element 10-IN 24-Pin SSOP T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 0301 | Americas - 4780 |
|
$0.3514 / $0.5101 | Buy Now |
|
DISTI #
61909426
|
Verical | Bus Switch 2-Element 10-IN 24-Pin SSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2219 | Americas - 906 |
|
$0.3214 / $0.4290 | Buy Now |
|
DISTI #
595-SN74CBT3384CDBQR
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit FET Bus Switc h RoHS: Compliant | 1759 |
|
$0.3700 / $0.8200 | Buy Now |
|
DISTI #
V72:2272_07335818
|
Arrow Electronics | Bus Switch 2-Element 10-IN 24-Pin SSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2219 Container: Cut Strips | Americas - 906 |
|
$0.3214 / $0.5066 | Buy Now |
|
|
Bristol Electronics | Bus Switch 2-Element 10-IN 24-Pin SSOP T/R Min Qty: 1 | 153 |
|
$0.3469 / $0.9375 | Buy Now |
|
|
Quest Components | 122 |
|
$0.3750 / $1.2500 | Buy Now | |
|
|
Rochester Electronics | IC Bus Switch 2 Element 5 x 1:1 MUX/DEMUX 4V - 5.5V 24-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 4780 |
|
$0.2811 / $0.4534 | Buy Now |
US Tariff Estimator: SN74CBT3384CDBQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3384CDBQR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3384CDBQR Part Data Attributes
|
|
SN74CBT3384CDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384CDBQR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 10 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.006 Ma | |
| Prop. Delay@Nom-Sup | 0.15 Ns | |
| Propagation Delay (tpd) | 0.24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74CBT3384CDBQR
This table gives cross-reference parts and alternative options found for SN74CBT3384CDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384CDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74CBT3384CDBQR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3384CDBQR is 250 MHz, but it can vary depending on the specific application and system design.
-
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal routing, and decoupling capacitors. Additionally, consider using series termination resistors and/or parallel termination resistors to reduce signal reflections.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This sequence helps prevent latch-up and ensures proper device operation.
-
Yes, the SN74CBT3384CDBQR is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper device operation.
-
Proper thermal management is crucial to prevent overheating. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines in the datasheet.