| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CBTD3384PW,118 | Nexperia | $0.5835 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs CBTD3384PW,118 |
| 935268324118 | NXP Semiconductors | Check for Price | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | SN74CBT3384CPWR vs 935268324118 |
| PI5C3384C2LE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs PI5C3384C2LE |
| FSTU3384MTCX | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | SN74CBT3384CPWR vs FSTU3384MTCX |
| CBT3384PW-T | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs CBT3384PW-T |
| FST3384MTC | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | SN74CBT3384CPWR vs FST3384MTC |
| 935269077112 | NXP Semiconductors | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, TTL, PDSO24 | SN74CBT3384CPWR vs 935269077112 |
| SN74CBTS3384PWRG4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs SN74CBTS3384PWRG4 |
| 74LVX3L384MTCX | Texas Instruments | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs 74LVX3L384MTCX |
| 74LVX3L384MTC | Texas Instruments | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | SN74CBT3384CPWR vs 74LVX3L384MTC |
Part Details for SN74CBT3384CPWR by Texas Instruments
Results Overview of SN74CBT3384CPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3384CPWR Information
SN74CBT3384CPWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3384CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86285610
|
Verical | Bus Switch 2-Element 10-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 958 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.2698 / $0.3916 | Buy Now |
|
DISTI #
595-SN74CBT3384CPWR
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CBT3384 A 595-SN74CBT3384CPW RoHS: Compliant | 62 |
|
$0.3300 / $0.7300 | Buy Now |
|
|
Rochester Electronics | IC Bus Switch 2 Element 5 x 1:1 MUX/DEMUX 4V - 5.5V 24-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 2009 |
|
$0.2158 / $0.3481 | Buy Now |
|
DISTI #
86285610
|
Verical | Bus Switch 2-Element 10-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 958 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.2698 / $0.3916 | Buy Now |
|
DISTI #
86285610
|
Verical | Bus Switch 2-Element 10-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 958 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.2698 / $0.3916 | Buy Now |
US Tariff Estimator: SN74CBT3384CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3384CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3384CPWR Part Data Attributes
|
|
SN74CBT3384CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384CPWR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.006 Ma | |
| Prop. Delay@Nom-Sup | 0.15 Ns | |
| Propagation Delay (tpd) | 0.24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74CBT3384CPWR
This table gives cross-reference parts and alternative options found for SN74CBT3384CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74CBT3384CPWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3384CPWR is 250 MHz, but it can vary depending on the specific application and system design.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using controlled impedance traces, minimizing signal routing distances, and using termination resistors as needed.
-
Yes, the SN74CBT3384CPWR can be used in a 3.3V system. The recommended power supply voltage is 3.0V to 3.6V, with a maximum current draw of 100 mA.
-
Thermal management is crucial for the SN74CBT3384CPWR. Ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design practices. The device is rated for operation up to 85°C, but derating may be necessary for higher temperatures.
-
The SN74CBT3384CPWR has built-in ESD protection and latch-up prevention measures, including diodes and resistors to protect against electrostatic discharge and latch-up. However, it's still essential to follow proper handling and assembly procedures to prevent damage.