Logic
SN74CBTLV3126D
Texas Instruments
Description: 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-SOIC -40 to 85

Overview of SN74CBTLV3126D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBTLV3126DGVR Texas Instruments Low-voltage quadruple FET bus switch 14-TVSOP -40 to 85
SN74CBTLV3126DR Texas Instruments Low-voltage quadruple FET bus switch 14-SOIC -40 to 85
SN74CBTLV3126DBQR Texas Instruments Low-voltage quadruple FET bus switch 16-SSOP -40 to 85

Price & Stock for SN74CBTLV3126D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBTLV3126D-ND
DigiKey IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 86768
In Stock
  • 562 $0.5300
$0.5300 Buy Now
DISTI # 296-33881-5-ND
DigiKey IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 395
In Stock
  • 1 $1.2400
  • 10 $0.8640
  • 50 $0.7140
  • 100 $0.6675
  • 250 $0.6186
  • 500 $0.5890
  • 1,000 $0.5647
  • 2,500 $0.5390
  • 5,000 $0.5235
$0.5235 / $1.2400 Buy Now
DISTI # 595-SN74CBTLV3126D
Mouser Electronics Digital Bus Switch ICs Quad FET Low V RoHS: Compliant 706
  • 1 $0.8700
  • 10 $0.7360
  • 100 $0.5640
  • 1,000 $0.4620
$0.4620 / $0.8700 Buy Now
Rochester Electronics SN74CBTLV3126 Low-voltage quadruple FET bus switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 86768
  • 1 $0.5396
  • 25 $0.5288
  • 100 $0.5072
  • 500 $0.4856
  • 1,000 $0.4587
$0.4587 / $0.5396 Buy Now
Ameya Holding Limited 14/LV Quadruple FET Bus Switch 24850
RFQ
Win Source Electronics IC BUS SWITCH 1 X 1:1 14SOIC / Bus Switch 1 x 1:1 14-SOIC 10260
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for SN74CBTLV3126D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTLV3126D by Texas Instruments

SN74CBTLV3126D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BUS SWITCH
Control Type
ENABLE HIGH
Count Direction
BIDIRECTIONAL
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CBTLV3126D
    Texas Instruments
    3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-SOIC -40 to 85
    VS

Alternate Parts for SN74CBTLV3126D

This table gives cross-reference parts and alternative options found for SN74CBTLV3126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV3126DE4 Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DE4
SN74CBTLV3126DR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-SOIC -40 to 85 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DR
Part Number Description Manufacturer Compare
IDTQS3VH125S1G Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOIC-14 Integrated Device Technology Inc SN74CBTLV3126D vs IDTQS3VH125S1G
SN74CBTLV3126DE4 Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DE4
IDT74CBTLV3126Q8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc SN74CBTLV3126D vs IDT74CBTLV3126Q8
74CBTLV3126PG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc SN74CBTLV3126D vs 74CBTLV3126PG
IDT74CBTLV3126Q Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc SN74CBTLV3126D vs IDT74CBTLV3126Q
74CBTLV3126QG QSOP-16, Tube Integrated Device Technology Inc SN74CBTLV3126D vs 74CBTLV3126QG
SN74CBTLV3126DR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-SOIC -40 to 85 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DR
SN74CBTLV3126DRE4 CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DRE4
QS3VH125S1G8 SOIC-14, Reel Integrated Device Technology Inc SN74CBTLV3126D vs QS3VH125S1G8
SN74CBTLV3126DBQ CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SSOP-16 Texas Instruments SN74CBTLV3126D vs SN74CBTLV3126DBQ

Related Parts for SN74CBTLV3126D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLV3126D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLV3126D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTLV3126D would you like to use for your alert(s)?
  • Please alert me when SN74CBTLV3126D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTLV3126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLV3126D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTLV3126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLV3126D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLV3126D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: