Part Details for QS3VH125S1G8 by Integrated Device Technology Inc
Overview of QS3VH125S1G8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for QS3VH125S1G8
QS3VH125S1G8 CAD Models
QS3VH125S1G8 Part Data Attributes
|
QS3VH125S1G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH125S1G8
Integrated Device Technology Inc
SOIC-14, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DCG14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for QS3VH125S1G8
This table gives cross-reference parts and alternative options found for QS3VH125S1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125S1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14 | Renesas Electronics Corporation | QS3VH125S1G8 vs IDTQS3VH125S1G8 |
QS3VH125S1 | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, | Quality Semiconductor Inc | QS3VH125S1G8 vs QS3VH125S1 |
QS3VH125S1 | Bus Driver, CMOS, PDSO14 | Integrated Device Technology Inc | QS3VH125S1G8 vs QS3VH125S1 |
IDTQS3VH125S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Renesas Electronics Corporation | QS3VH125S1G8 vs IDTQS3VH125S1G |
QS3VH125S1X | Bus Driver, 4-Func, 1-Bit, True Output, PDSO14, | Quality Semiconductor Inc | QS3VH125S1G8 vs QS3VH125S1X |
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1G8 vs IDTQS3VH125S1G8 |
QS3VH125S1G | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube | Renesas Electronics Corporation | QS3VH125S1G8 vs QS3VH125S1G |
IDTQS3VH125S1 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1G8 vs IDTQS3VH125S1 |