Part Details for SN74CBTLV3245ARGYR by Texas Instruments
Overview of SN74CBTLV3245ARGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3245ARGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3245ARGYR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
186394 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-17822-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20763 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
595-SN74CBTLV3245AYR
|
Mouser Electronics | Digital Bus Switch ICs Sngl-Pole Dbl-Throw Analog Switch RoHS: Compliant | 8371 |
|
$0.5290 / $0.9500 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 | 365 |
|
$0.5337 / $1.1436 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 | 161 |
|
$0.9530 / $1.9060 | Buy Now |
|
Rochester Electronics | SN74CBTLV3245A 3.3V 8-Channel 1:1 Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 186394 |
|
$0.5082 / $0.5979 | Buy Now |
|
Ameya Holding Limited | IC OCTAL FET BUS SW LV 20-QFN | 200 |
|
RFQ |
Part Details for SN74CBTLV3245ARGYR
SN74CBTLV3245ARGYR CAD Models
SN74CBTLV3245ARGYR Part Data Attributes
|
SN74CBTLV3245ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245ARGYR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74CBTLV3245ARGYR
This table gives cross-reference parts and alternative options found for SN74CBTLV3245ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3245PWRG4 | CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBTLV3245ARGYR vs SN74CB3Q3245PWRG4 |
SN74CBTLV3245APWG4 | 3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245ARGYR vs SN74CBTLV3245APWG4 |
74CB3Q3245DGVRE4 | CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | SN74CBTLV3245ARGYR vs 74CB3Q3245DGVRE4 |
QS3VH245PAG8 | TSSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245ARGYR vs QS3VH245PAG8 |
SN74CBTLV3245PWR | Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245ARGYR vs SN74CBTLV3245PWR |
SN74CBTLV3245DBLE | Low-Voltage Octal FET Bus Switch 20-SSOP -40 to 85 | Texas Instruments | SN74CBTLV3245ARGYR vs SN74CBTLV3245DBLE |
SN74CB3Q3245PW | 3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245ARGYR vs SN74CB3Q3245PW |
74CBTLV3245QG | Low-Voltage Octal Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | SN74CBTLV3245ARGYR vs 74CBTLV3245QG |
IDT74CBTLV3245PYG | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, SSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ARGYR vs IDT74CBTLV3245PYG |
IDT74CBTLV3245PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ARGYR vs IDT74CBTLV3245PG8 |