Part Details for SN74CBTLV3245DW by Texas Instruments
Overview of SN74CBTLV3245DW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3245DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1980 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for SN74CBTLV3245DW
SN74CBTLV3245DW CAD Models
SN74CBTLV3245DW Part Data Attributes
|
SN74CBTLV3245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245DW
Texas Instruments
Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBTLV3245DW
This table gives cross-reference parts and alternative options found for SN74CBTLV3245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3245DWR | Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245DWR |
SN74CBTLV3245ADW | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245ADW |
74CBTLV3245ADWG4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWG4 |
SN74CBTLV3245DW | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SN74CBTLV3245DW vs SN74CBTLV3245DW |
SN74CBTLV3245DWR | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SN74CBTLV3245DW vs SN74CBTLV3245DWR |
SN74CBTLV3245ADWR | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245ADWR |
74CBTLV3245ADWRE4 | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWRE4 |
74CBTLV3245ADWRG4 | 3.3V 8-Channel 1:1 Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs 74CBTLV3245ADWRG4 |
SN74CBTLV3245ADWE4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245DW vs SN74CBTLV3245ADWE4 |