Part Details for SN74CBTLV3245PWR by Texas Instruments
Overview of SN74CBTLV3245PWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3245PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1000 |
|
$0.6720 / $1.6800 | Buy Now | |
|
New Advantage Corporation | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 800 |
|
$0.4200 / $0.5000 | Buy Now |
Part Details for SN74CBTLV3245PWR
SN74CBTLV3245PWR CAD Models
SN74CBTLV3245PWR Part Data Attributes
|
SN74CBTLV3245PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245PWR
Texas Instruments
Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74CBTLV3245PWR
This table gives cross-reference parts and alternative options found for SN74CBTLV3245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3245APWRE4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245PWR vs 74CBTLV3245APWRE4 |
IDT74CBTLV3245PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245PWR vs IDT74CBTLV3245PG8 |
74CBTLV3245PGG | TSSOP-20, Tube | Integrated Device Technology Inc | SN74CBTLV3245PWR vs 74CBTLV3245PGG |
74CBTLV3245PGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245PWR vs 74CBTLV3245PGG8 |
74CBTLV3245PG | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245PWR vs 74CBTLV3245PG |
SN74CBTLV3245APWR | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245PWR vs SN74CBTLV3245APWR |
SN74CBTLV3245APWG4 | 3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245PWR vs SN74CBTLV3245APWG4 |
IDT74CBTLV3245P | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245PWR vs IDT74CBTLV3245P |
IDT74CBTLV3245PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | SN74CBTLV3245PWR vs IDT74CBTLV3245PGG8 |
SN74CBTLV3245APW | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245PWR vs SN74CBTLV3245APW |