-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3861PW-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9576 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-33886-5-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$0.5266 / $1.3100 | Buy Now |
DISTI #
595-SN74CBTLV3861PW
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage 10-Bit FET Bus Switch RoHS: Compliant | 788 |
|
$0.5110 / $1.3100 | Buy Now |
|
Rochester Electronics | SN74CBTLV3861 Low-Voltage 10-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 9576 |
|
$0.4859 / $0.5717 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 10BIT 24-TSSOP | 19497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3861PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3861PW
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3861PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3861PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3861PWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3861PW vs SN74CBTLV3861PWR |
74CBTLV3861PGG | Low-Voltage 10-Bit Bus Switch, TSSOP62/Tube | Renesas Electronics Corporation | SN74CBTLV3861PW vs 74CBTLV3861PGG |
74CBTLV3861PWRE4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBTLV3861PW vs 74CBTLV3861PWRE4 |
SN74CBTLV3861PWG4 | Low-Voltage 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3861PW vs SN74CBTLV3861PWG4 |
74CBTLV3861PWRG4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBTLV3861PW vs 74CBTLV3861PWRG4 |
CCBTLV3861IPWRQ1 | Automotive 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3861PW vs CCBTLV3861IPWRQ1 |
IDT74CBTLV3861PGG | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | SN74CBTLV3861PW vs IDT74CBTLV3861PGG |
74CBTLV3861PW | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74CBTLV3861PW vs 74CBTLV3861PW |
IDT74CBTLV3861P | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | SN74CBTLV3861PW vs IDT74CBTLV3861P |
SN74CBTLV3861PWLE | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | Texas Instruments | SN74CBTLV3861PW vs SN74CBTLV3861PWLE |