| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F08DRG4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs SN74F08DRG4 |
| 74F08SCX | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs 74F08SCX |
| 74F08VC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs 74F08VC |
| 74F08D-T | YAGEO Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs 74F08D-T |
| N74F08D-T | YAGEO Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs N74F08D-T |
| 74F08SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs 74F08SC |
| N74F08D,623 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs N74F08D,623 |
| 74F08SCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs 74F08SCX_NL |
| I74F08D | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs I74F08D |
| MC74F08DR2 | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08DR vs MC74F08DR2 |
Part Details for SN74F08DR by Texas Instruments
Results Overview of SN74F08DR by Texas Instruments
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F08DR Information
SN74F08DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F08DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1178-1-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
3698 Cut Tape |
|
$0.3351 / $0.6900 | Buy Now |
|
DISTI #
296-1178-6-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
2500 Digi-Reel® |
|
$0.3351 / $0.6900 | Buy Now |
|
DISTI #
296-1178-2-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$0.2916 / $0.3139 | Buy Now |
|
DISTI #
76442967
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2314 | Americas - 835 |
|
$0.2785 / $0.3529 | Buy Now |
|
DISTI #
93852311
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2341 | Americas - 295 |
|
$0.2553 / $0.5456 | Buy Now |
|
DISTI #
595-SN74F08DR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74F08D RoHS: Compliant | 4112 |
|
$0.3050 / $0.6900 | Buy Now |
|
DISTI #
V72:2272_07336078
|
Arrow Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 Container: Cut Strips | Americas - 835 |
|
$0.2785 / $0.4204 | Buy Now |
|
DISTI #
P02:6590_15793521
|
Arrow Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 Container: Cut Strips | Asia - 295 |
|
$0.2553 / $0.5456 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 8712 |
|
$0.1747 / $0.6720 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R | 8521 |
|
RFQ |
US Tariff Estimator: SN74F08DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F08DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F08DR Part Data Attributes
|
|
SN74F08DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08DR
Texas Instruments
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12.9 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F08DR
This table gives cross-reference parts and alternative options found for SN74F08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F08DR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F08DR is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F08DR should be powered with a stable voltage source between 4.5V and 5.5V, and decoupling capacitors (e.g. 0.1uF) should be placed as close as possible to the device to filter out noise and reduce electromagnetic interference (EMI).
-
The SN74F08DR can sink or source up to 24mA of current per output, but this should be limited to 12mA per output to ensure reliable operation.
-
The SN74F08DR has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high frequencies or with high currents.
-
The SN74F08DR is a 5V device, but it can be used with 3.3V logic if the input and output voltage levels are properly translated using level shifters or voltage dividers.