-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9296
|
Newark | Logic, Quad 2-Input And Gate, 14Dip, Logic Family/Base Number:74F08, Logic Type:And, Output Current:20Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F08N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.8710 | Buy Now |
DISTI #
2156-SN74F08N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
237482 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-3543-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1065 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
DISTI #
595-SN74F08N
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 2042 |
|
$0.2650 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2400 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 428 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 3503 |
|
$0.2266 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 68 |
|
$0.2475 / $0.5500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 1920 |
|
$0.1950 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F08DC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08N vs 74F08DC |
N74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F08N vs N74F08N |
54F08DMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08N vs 54F08DMQB |
54F08DMQB | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | SN74F08N vs 54F08DMQB |
54F08DM | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | SN74F08N vs 54F08DM |
N74F08N,602 | AND Gate | Nexperia | SN74F08N vs N74F08N,602 |
SN74F08NE4 | Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70 | Texas Instruments | SN74F08N vs SN74F08NE4 |
74F08PCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08N vs 74F08PCQR |
I74F08N | AND Gate | Nexperia | SN74F08N vs I74F08N |
SNJ54F08J | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SN74F08N vs SNJ54F08J |