-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14 | 67 |
|
$0.2900 / $0.3480 | Buy Now |
|
Rochester Electronics | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$0.1547 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F08NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08NE4
Texas Instruments
Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F08NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F08DC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08NE4 vs 74F08DC |
N74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F08NE4 vs N74F08N |
54F08DMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08NE4 vs 54F08DMQB |
54F08DMQB | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | SN74F08NE4 vs 54F08DMQB |
54F08DM | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | SN74F08NE4 vs 54F08DM |
N74F08N,602 | AND Gate | Nexperia | SN74F08NE4 vs N74F08N,602 |
74F08PCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F08NE4 vs 74F08PCQR |
I74F08N | AND Gate | Nexperia | SN74F08NE4 vs I74F08N |
SNJ54F08J | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SN74F08NE4 vs SNJ54F08J |
54F08DMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F08NE4 vs 54F08DMQB |