| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F112SC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs 74F112SC |
| SN74F112DE4 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs SN74F112DE4 |
| I74F112D-T | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs I74F112D-T |
| 933861300623 | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs 933861300623 |
| 74F112SCX | National Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs 74F112SCX |
| SN74F112DRG4 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs SN74F112DRG4 |
| I74F112D | YAGEO Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs I74F112D |
| MC74F112DD | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs MC74F112DD |
| SN74F112D-00 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs SN74F112D-00 |
| 74F112SCX_NL | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F112D vs 74F112SCX_NL |
Part Details for SN74F112D by Texas Instruments
Results Overview of SN74F112D by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F112D Information
SN74F112D by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F112D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33891-5-ND
|
DigiKey | IC FF JK-TYPE 2-ELE 1-BIT Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86023558
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 0001 | Americas - 3900 |
|
$0.7724 / $1.2458 | Buy Now |
|
DISTI #
86034670
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 0701 | Americas - 960 |
|
$0.7724 / $1.2458 | Buy Now |
|
DISTI #
86022083
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 0501 | Americas - 883 |
|
$0.7724 / $1.2458 | Buy Now |
|
DISTI #
55873656
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1942 | Americas - 854 |
|
$0.5153 | Buy Now |
|
DISTI #
86023209
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 | Americas - 649 |
|
$0.7724 / $1.2458 | Buy Now |
|
DISTI #
V99:2348_07336099
|
Arrow Electronics | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1942 | Americas - 854 |
|
$0.5153 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,SOP,16PIN,PLASTIC | 256 |
|
$0.1752 / $0.8760 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,SOP,16PIN,PLASTIC | 87 |
|
$0.2500 / $0.3750 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,SOP,16PIN,PLASTIC | 64 |
|
$0.3750 / $0.6250 | Buy Now |
US Tariff Estimator: SN74F112D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F112D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F112D Part Data Attributes
|
|
SN74F112D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F112D
Texas Instruments
J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SN74F112D
This table gives cross-reference parts and alternative options found for SN74F112D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F112D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F112D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F112D is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a 5V power source and GND to ground. Also, make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The input voltage threshold for the SN74F112D is typically around 2.0V for a logic high and 0.8V for a logic low, but it can vary depending on the specific application and operating conditions.
-
No, the SN74F112D is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in unreliable operation or damage to the device.
-
The SN74F112D can source or sink up to 20mA of current per output. Make sure to design your circuit to stay within this current limit to avoid overheating or damage to the device.