| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F11D | YAGEO Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11D |
| 74F11SCX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SCX |
| N74F11D | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs N74F11D |
| 74F11SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SC |
| SN74F11DE4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs SN74F11DE4 |
| 74F11SC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SC_NL |
| 74F11SC | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SC |
| 74F11SCX | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SCX |
| 74F11SCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs 74F11SCQR |
| MC74F11DR2 | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F11DR vs MC74F11DR2 |
Part Details for SN74F11DR by Texas Instruments
Results Overview of SN74F11DR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F11DR Information
SN74F11DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F11DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14803-1-ND
|
DigiKey | IC AND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
2161 Cut Tape |
|
$0.3736 / $0.7700 | Buy Now |
|
DISTI #
296-14803-2-ND
|
DigiKey | IC AND 3-CIR 3-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2161 Tape & Reel |
|
$0.3335 / $0.3583 | Buy Now |
|
DISTI #
93854537
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2314 | Americas - 2195 |
|
$0.2645 / $0.5454 | Buy Now |
|
DISTI #
P02:6590_15792531
|
Arrow Electronics | AND Gate 3-Element 3-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Container: Cut Strips | Asia - 2195 |
|
$0.2645 / $0.5454 | Buy Now |
|
|
Bristol Electronics | AND Gate 3-Element 3-IN 14-Pin SOIC T/R Min Qty: 1 | 2482 |
|
$0.1514 / $0.5824 | Buy Now |
|
|
Bristol Electronics | AND Gate 3-Element 3-IN 14-Pin SOIC T/R | 1500 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 4772 |
|
$0.1535 / $0.4185 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 1985 |
|
$0.2790 / $0.6975 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 1985 |
|
$0.2019 / $0.7765 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,SOP,14PIN,PLASTIC | 1200 |
|
$0.4200 / $1.0500 | Buy Now |
US Tariff Estimator: SN74F11DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F11DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F11DR Part Data Attributes
|
|
SN74F11DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F11DR
Texas Instruments
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 9.7 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F11DR
This table gives cross-reference parts and alternative options found for SN74F11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F11DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F11DR is 30 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 85°C).
-
The recommended power-up sequence for the SN74F11DR is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
To handle ESD protection for the SN74F11DR, it is recommended to follow proper ESD handling practices, such as using ESD-protective packaging, handling the device by the body or pins, and using an ESD wrist strap or mat.
-
The recommended layout and routing for the SN74F11DR involves keeping the input and output traces short and direct, avoiding parallel traces, and using a solid ground plane to reduce noise and EMI.