Part Details for SN74F151ADR by Texas Instruments
Overview of SN74F151ADR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74F151ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1065 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | 852 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for SN74F151ADR
SN74F151ADR CAD Models
SN74F151ADR Part Data Attributes:
|
SN74F151ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151ADR
Texas Instruments
F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74F151ADR
This table gives cross-reference parts and alternative options found for SN74F151ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT3157CD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | SN74F151ADR vs P74FCT3157CD |
933756710623 | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F151ADR vs 933756710623 |
IDT74FCT2257TD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | SN74F151ADR vs IDT74FCT2257TD |
QS54FCT158TPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | SN74F151ADR vs QS54FCT158TPB |
QS74FCT2157ATHB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | SN74F151ADR vs QS74FCT2157ATHB |
74F157ASJX_NL | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN74F151ADR vs 74F157ASJX_NL |
M38510/33903B2X | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | SN74F151ADR vs M38510/33903B2X |
74F258L1CQR | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN74F151ADR vs 74F258L1CQR |
CD74FCT2151TNM96 | FCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | Intersil Corporation | SN74F151ADR vs CD74FCT2151TNM96 |
74F157ASC | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F151ADR vs 74F157ASC |