Filter Your Search
1 - 2 of 2 results
|
SN74F151ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | ||
|
SN74F151ADR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |