| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/33901BEX | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs M38510/33901BEX |
| M38510/33901BEA | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs M38510/33901BEA |
| SNJ54F151AJ | Rochester Electronics LLC | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs SNJ54F151AJ |
| N74F151AN | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | SN74F151BN vs N74F151AN |
| 74F151APC | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | SN74F151BN vs 74F151APC |
| 54F151ADM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs 54F151ADM |
| GD74F151J | Goldstar Electron Co Ltd | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs GD74F151J |
| M38510/33901SEA | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | SN74F151BN vs M38510/33901SEA |
| SN74F151BNE4 | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | SN74F151BN vs SN74F151BNE4 |
| 54F151ADMQB | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDCC16 | SN74F151BN vs 54F151ADMQB |
Part Details for SN74F151BN by Texas Instruments
Results Overview of SN74F151BN by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F151BN Information
SN74F151BN by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F151BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86035456
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1201 | Americas - 15936 |
|
$0.4934 / $0.7958 | Buy Now |
|
DISTI #
86034485
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0501 | Americas - 1100 |
|
$0.4934 / $0.7958 | Buy Now |
|
DISTI #
87073781
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0601 | Americas - 1070 |
|
$0.4934 / $0.7958 | Buy Now |
|
DISTI #
87073850
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1101 | Americas - 925 |
|
$0.4934 / $0.7958 | Buy Now |
|
DISTI #
93746819
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0301 | Americas - 519 |
|
$0.4934 / $0.7958 | Buy Now |
|
DISTI #
93851453
|
Verical | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1914 | Americas - 70 |
|
$0.3958 / $0.7325 | Buy Now |
|
DISTI #
595-SN74F151BN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1 RoHS: Compliant | 3813 |
|
$0.5340 / $1.1700 | Buy Now |
|
DISTI #
P02:6590_15792534
|
Arrow Electronics | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Asia - 70 |
|
$0.3958 / $0.7325 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube | 1066 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC MUX,SINGLE,8-INPUT,F-TTL,DIP,16PIN,PLASTIC | 24 |
|
$0.5415 / $0.6498 | Buy Now |
US Tariff Estimator: SN74F151BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F151BN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F151BN Part Data Attributes
|
|
SN74F151BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151BN
Texas Instruments
Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F151BN
This table gives cross-reference parts and alternative options found for SN74F151BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F151BN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F151BN is 40 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 85°C).
-
The recommended power-up sequence for the SN74F151BN is to apply power to the VCC pin before applying any input signals, and to ensure that all input signals are stable before applying power to the VCC pin.
-
To handle bus contention when using the SN74F151BN, it is recommended to use bus-hold circuits or pull-up/pull-down resistors to ensure that the bus is properly terminated, and to avoid simultaneous switching of multiple outputs.
-
The maximum current that the SN74F151BN can sink or source is 24 mA per output, but it is recommended to limit the current to 15 mA per output to ensure reliable operation.