| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F161ADRG4 | Texas Instruments | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs SN74F161ADRG4 |
| 74F161ASCX | Rochester Electronics LLC | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs 74F161ASCX |
| MC74F161AD | Motorola Semiconductor Products | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs MC74F161AD |
| 935207750112 | NXP Semiconductors | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs 935207750112 |
| SN74F161ADRE4 | Texas Instruments | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs SN74F161ADRE4 |
| 74F161ASCX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs 74F161ASCX |
| 74F161ASC | Texas Instruments | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs 74F161ASC |
| I74F161AD,118 | NXP Semiconductors | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs I74F161AD,118 |
| MC74F161ADD | Motorola Semiconductor Products | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs MC74F161ADD |
| 74F161ASC_NL | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F161ADE4 vs 74F161ASC_NL |
Part Details for SN74F161ADE4 by Texas Instruments
Results Overview of SN74F161ADE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F161ADE4 Information
SN74F161ADE4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F161ADE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | 6586 |
|
RFQ |
US Tariff Estimator: SN74F161ADE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F161ADE4 Part Data Attributes
|
|
SN74F161ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F161ADE4
Texas Instruments
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.02 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for SN74F161ADE4
This table gives cross-reference parts and alternative options found for SN74F161ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F161ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.