| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F20SDM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs 54F20SDM |
| 54F20DMQB | Teledyne HiRel | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs 54F20DMQB |
| 5962-01-179-1397 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, CDIP14 | SN74F20N vs 5962-01-179-1397 |
| M38510/33004SCX | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs M38510/33004SCX |
| SN74F20N3 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | SN74F20N vs SN74F20N3 |
| 74F20PC | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | SN74F20N vs 74F20PC |
| M38510/33004BCA | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs M38510/33004BCA |
| 933650450602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | SN74F20N vs 933650450602 |
| M38510/33004BCX | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs M38510/33004BCX |
| SNJ54F20J | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74F20N vs SNJ54F20J |
Part Details for SN74F20N by Texas Instruments
Results Overview of SN74F20N by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F20N Information
SN74F20N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F20N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3563-5-ND
|
DigiKey | IC NAND 2-CIR 4-IN 14-PDIP Min Qty: 1 Container: Tube |
908 Tube |
|
$0.4343 / $0.9400 | Buy Now |
|
DISTI #
86021297
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0001 | Americas - 5750 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86023140
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0701 | Americas - 4800 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86035262
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 | Americas - 2800 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86035138
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
88045532
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 9801 | Americas - 992 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
88772266
|
Verical | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0501 | Americas - 899 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
595-SN74F20N
|
Mouser Electronics | Logic Gates Dual 4 Input RoHS: Compliant | 907 |
|
$0.4340 / $0.9400 | Buy Now |
|
|
Bristol Electronics | NAND Gate 2-Element 4-IN 14-Pin PDIP Tube Min Qty: 1 | 623 |
|
$0.2297 / $0.8205 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,F-TTL,DIP,14PIN,PLASTIC | 498 |
|
$0.2925 / $0.5850 | Buy Now |
US Tariff Estimator: SN74F20N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F20N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F20N Part Data Attributes
|
|
SN74F20N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F20N
Texas Instruments
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 5.1 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 5.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F20N
This table gives cross-reference parts and alternative options found for SN74F20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F20N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F20N is 100 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure signal integrity, use a low-impedance PCB layout, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74F20N can operate from a 4.5V to 5.5V supply, but it is also compatible with 3.3V systems. However, the output voltage will be limited to the supply voltage, and the output current may be reduced.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Yes, the SN74F20N is compatible with TTL logic levels, but it can also drive CMOS loads. The output voltage levels are compatible with both TTL and CMOS logic families.