| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F258AD,602 | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs N74F258AD,602 |
| SN74F258DR | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs SN74F258DR |
| 74F258ASCX | Texas Instruments | Check for Price | Multiplexer | SN74F258D vs 74F258ASCX |
| N74F258D-T | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs N74F258D-T |
| 74F258SCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs 74F258SCQR |
| MC74F258ADD | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs MC74F258ADD |
| N74F258D-T | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs N74F258D-T |
| SN74F258DE4 | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs SN74F258DE4 |
| N74F258D | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs N74F258D |
| 74F258ASCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258D vs 74F258ASCX |
Part Details for SN74F258D by Texas Instruments
Results Overview of SN74F258D by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F258D Information
SN74F258D by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F258D | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | |
| SN74F258DG4 | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 |
Price & Stock for SN74F258D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74F258D-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Container: Tube |
1566 Tube |
|
$0.4829 / $1.0400 | Buy Now |
|
DISTI #
86284426
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 673 Package Multiple: 1 Date Code: 0101 | Americas - 3040 |
|
$0.3843 / $0.5578 | Buy Now |
|
DISTI #
86284998
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 673 Package Multiple: 1 | Americas - 2120 |
|
$0.3843 / $0.5578 | Buy Now |
|
DISTI #
86289325
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 673 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.3843 / $0.5578 | Buy Now |
|
DISTI #
86289464
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 673 Package Multiple: 1 Date Code: 0601 | Americas - 1880 |
|
$0.3843 / $0.5578 | Buy Now |
|
DISTI #
86287787
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 673 Package Multiple: 1 Date Code: 0201 | Americas - 1880 |
|
$0.3843 / $0.5578 | Buy Now |
|
DISTI #
595-SN74F258D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slc t/Mltpx W/3St Otp RoHS: Compliant | 398 |
|
$0.4820 / $1.0400 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube | 440 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,F-TTL,SOP,16PIN,PLASTIC | 84 |
|
$0.3680 / $0.5520 | Buy Now |
|
|
Rochester Electronics | IC DAC 2 CONV 12Bits String DAC 3-Wire Serial, DSP, MICROWIRE, QSPI, SPI 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 12380 |
|
$0.3074 / $0.4958 | Buy Now |
US Tariff Estimator: SN74F258D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F258D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F258D Part Data Attributes
|
|
SN74F258D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F258D
Texas Instruments
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 23 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F258D
This table gives cross-reference parts and alternative options found for SN74F258D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F258D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F258D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F258D is typically around 100 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the device's timing characteristics and perform simulations to ensure reliable operation at the desired frequency.
-
To ensure proper signal integrity and termination, it's recommended to use a termination resistor at the output of the SN74F258D, and to keep the trace lengths as short as possible. Additionally, using a low-impedance output driver and a high-impedance input receiver can help to minimize signal reflections and ensure reliable data transmission.
-
Yes, the SN74F258D can be used as a demultiplexer by connecting the output of the device to multiple destinations, and using the select inputs to route the data to the desired output. However, it's important to note that the device is not designed to drive heavy loads, so external buffers or drivers may be required to ensure reliable operation.
-
The power consumption of the SN74F258D depends on the operating frequency, voltage, and load conditions. According to the datasheet, the typical power consumption is around 20-30 mW at 5V and 10-20 MHz. However, it's recommended to check the device's power consumption under the specific operating conditions to ensure reliable operation and to prevent overheating.
-
The SN74F258D is designed to operate with 5V logic levels, but it can be used with 3.3V or 1.8V logic levels with some limitations. The device's input thresholds and output levels may not be compatible with lower voltage logic levels, and the device's performance may be degraded. It's recommended to check the device's datasheet and perform simulations to ensure reliable operation at the desired voltage level.