| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F258D | Texas Instruments | $0.2967 | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs SN74F258D |
| 74F258AD | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs 74F258AD |
| MC74F258ADD | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs MC74F258ADD |
| 74F258AD-T | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs 74F258AD-T |
| 74F258SCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs 74F258SCQR |
| SN74F258DE4 | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs SN74F258DE4 |
| N74F258AD | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs N74F258AD |
| 74F258D | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs 74F258D |
| 74F258D-T | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs 74F258D-T |
| MC74F258DD | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74F258DR vs MC74F258DD |
Part Details for SN74F258DR by Texas Instruments
Results Overview of SN74F258DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F258DR Information
SN74F258DR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F258DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74F258DR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2261 / $0.2441 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R | 2037 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,F-TTL,SOP,16PIN,PLASTIC | 1896 |
|
$0.3120 / $0.7800 | Buy Now |
|
|
Vyrian | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | 6635 |
|
RFQ |
US Tariff Estimator: SN74F258DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F258DR Part Data Attributes
|
|
SN74F258DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F258DR
Texas Instruments
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 23 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SN74F258DR
This table gives cross-reference parts and alternative options found for SN74F258DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F258DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.