| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F27D-T | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs N74F27D-T |
| SN74F27DRE4 | Texas Instruments | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs SN74F27DRE4 |
| 933802530623 | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs 933802530623 |
| N74F27D | Nexperia | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs N74F27D |
| 74F27D | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs 74F27D |
| 74F27D-T | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs 74F27D-T |
| 74F27SC | Rochester Electronics LLC | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs 74F27SC |
| 74F27SCX | Texas Instruments | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs 74F27SCX |
| I74F27D,623 | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs I74F27D,623 |
| N74F27D,623 | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F27D vs N74F27D,623 |
Part Details for SN74F27D by Texas Instruments
Results Overview of SN74F27D by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F27D Information
SN74F27D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F27D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74F27D-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Tube |
1687 Tube |
|
$0.5148 / $1.0400 | Buy Now |
|
DISTI #
86288407
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0001 | Americas - 61800 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86289800
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86283090
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0701 | Americas - 2200 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86284271
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0101 | Americas - 2000 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86288429
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$0.5566 / $0.8978 | Buy Now |
|
DISTI #
86286885
|
Verical | NOR Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0601 | Americas - 750 |
|
$0.5566 / $0.8978 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,F-TTL,SOP,14PIN,PLASTIC | 1496 |
|
$0.1475 / $0.3540 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,F-TTL,SOP,14PIN,PLASTIC | 145 |
|
$0.3540 / $0.5900 | Buy Now |
|
|
Rochester Electronics | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70342 |
|
$0.4453 / $0.7182 | Buy Now |
US Tariff Estimator: SN74F27D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F27D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F27D Part Data Attributes
|
|
SN74F27D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F27D
Texas Instruments
NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F27D
This table gives cross-reference parts and alternative options found for SN74F27D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F27D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F27D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F27D is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F27D should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The input voltage threshold for the SN74F27D is typically around 2.0V for a logic high and 0.8V for a logic low, but it can vary depending on the specific application and operating conditions.
-
Yes, the SN74F27D can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the input voltage threshold may be affected.
-
Unused inputs on the SN74F27D should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.