| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933829000602 | NXP Semiconductors | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | SN74F280BN vs 933829000602 |
| SN74F280BN3 | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | SN74F280BN vs SN74F280BN3 |
| MC54F280JS | Rochester Electronics LLC | Check for Price | Parity Generator/Checker | SN74F280BN vs MC54F280JS |
| 74F280PC_NL | Fairchild Semiconductor Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | SN74F280BN vs 74F280PC_NL |
| 74F280DC | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | SN74F280BN vs 74F280DC |
| SN54F280BJ | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | SN74F280BN vs SN54F280BJ |
| M38510/34901BCX | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CDIP14 | SN74F280BN vs M38510/34901BCX |
| 54F280J-MLS | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | SN74F280BN vs 54F280J-MLS |
| 54F280DC | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP20 | SN74F280BN vs 54F280DC |
| 74F280PC | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | SN74F280BN vs 74F280PC |
Part Details for SN74F280BN by Texas Instruments
Results Overview of SN74F280BN by Texas Instruments
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F280BN Information
SN74F280BN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F280BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3579-5-ND
|
DigiKey | IC PARITY GEN/CHK 9-BIT 14-PDIP Min Qty: 1 Container: Tube |
891 Tube |
|
$0.5273 / $1.1200 | Buy Now |
|
DISTI #
86284433
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 0001 | Americas - 13765 |
|
$0.4916 / $0.5979 | Buy Now |
|
DISTI #
86289331
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 | Americas - 2525 |
|
$0.5514 / $0.5979 | Buy Now |
|
DISTI #
86289476
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 1101 | Americas - 1775 |
|
$0.5514 / $0.5979 | Buy Now |
|
DISTI #
88045697
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$0.5514 / $0.5979 | Buy Now |
|
DISTI #
88045829
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 0401 | Americas - 900 |
|
$0.5979 | Buy Now |
|
DISTI #
88045136
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 628 Package Multiple: 1 Date Code: 0601 | Americas - 825 |
|
$0.5979 | Buy Now |
|
DISTI #
595-SN74F280BN
|
Mouser Electronics | Parity Functions 9-bit odd/evn parity Generator/Checker RoHS: Compliant | 1160 |
|
$0.5270 / $1.1200 | Buy Now |
|
|
Bristol Electronics | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube Min Qty: 1 | 2070 |
|
$0.2030 / $0.7808 | Buy Now |
|
|
Bristol Electronics | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube | 1997 |
|
RFQ |
US Tariff Estimator: SN74F280BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F280BN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F280BN Part Data Attributes
|
|
SN74F280BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F280BN
Texas Instruments
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Odd/Even Parity Generator | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 9 | |
| Number of Functions | 9 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 35 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F280BN
This table gives cross-reference parts and alternative options found for SN74F280BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F280BN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F280BN is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using termination resistors, and minimizing impedance mismatches.
-
The power consumption of the SN74F280BN depends on the operating frequency, voltage, and load. Typically, it consumes around 20-30 mA at 5V and 50 MHz, but can be as low as 1 mA in standby mode.
-
Yes, the SN74F280BN can operate at 3.3V, but the output voltage will be limited to 3.3V, and the input voltage threshold may be affected. Consult the datasheet for specific voltage and current requirements.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.