| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F283PC | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | SN74F283N vs 74F283PC |
| MC74F283JS | Freescale Semiconductor | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs MC74F283JS |
| MC54F283JS | Freescale Semiconductor | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs MC54F283JS |
| 74F283PC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | SN74F283N vs 74F283PC |
| 54F283DM | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | SN74F283N vs 54F283DM |
| SN54F283J-00 | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs SN54F283J-00 |
| MC74F283JDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs MC74F283JDS |
| MC74F283JDS | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs MC74F283JDS |
| M38510/34201BEX | Teledyne HiRel | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | SN74F283N vs M38510/34201BEX |
| MC54F283JS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74F283N vs MC54F283JS |
Part Details for SN74F283N by Texas Instruments
Results Overview of SN74F283N by Texas Instruments
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F283N Information
SN74F283N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F283N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86037015
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1001 | Americas - 1674 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
86033207
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 0601 | Americas - 1610 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
86046271
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 0001 | Americas - 1175 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
86036998
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
86018311
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 | Americas - 1000 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
86036138
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 0701 | Americas - 655 |
|
$0.6908 / $1.1141 | Buy Now |
|
DISTI #
595-SN74F283N
|
Mouser Electronics | Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry RoHS: Compliant | 653 |
|
$0.7170 / $1.4800 | Buy Now |
|
|
Bristol Electronics | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube Min Qty: 1 | 75 |
|
$0.3750 / $0.9375 | Buy Now |
|
|
Bristol Electronics | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube | 23 |
|
RFQ | |
|
|
Quest Components | IC,BINARY ADDER,F-TTL,DIP,16PIN,PLASTIC | 272 |
|
$0.2954 / $0.6330 | Buy Now |
US Tariff Estimator: SN74F283N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F283N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F283N Part Data Attributes
|
|
SN74F283N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F283N
Texas Instruments
Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F283N
This table gives cross-reference parts and alternative options found for SN74F283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F283N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F283N is 100 MHz.
-
Yes, the SN74F283N is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the SN74F283N is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the SN74F283N can operate at a supply voltage as low as 2.5V, but its performance may be degraded and it may not meet all the specifications listed in the datasheet.
-
Yes, the SN74F283N is available in a lead-free package, which is RoHS compliant and suitable for use in environmentally friendly designs.