| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| I74F32D | Nexperia | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs I74F32D |
| 933739390602 | NXP Semiconductors | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs 933739390602 |
| 74F32SCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs 74F32SCQR |
| I74F32D,602 | Nexperia | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs I74F32D,602 |
| MC74F32DD | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs MC74F32DD |
| 74F32SCX_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs 74F32SCX_NL |
| N74F32D,602 | NXP Semiconductors | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs N74F32D,602 |
| 74F32SC | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs 74F32SC |
| 74F32SJ | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs 74F32SJ |
| MC74F32D | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32D vs MC74F32D |
Part Details for SN74F32D by Texas Instruments
Results Overview of SN74F32D by Texas Instruments
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F32D Information
SN74F32D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F32DG4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
| SN74F32D | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
| SN74F32DRG4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 |
Price & Stock for SN74F32D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1182-5-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.6327 | Buy Now |
|
DISTI #
86035156
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0201 | Americas - 5464 |
|
$0.8103 / $0.9763 | Buy Now |
|
DISTI #
86034359
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0701 | Americas - 2940 |
|
$0.8103 / $0.9763 | Buy Now |
|
DISTI #
86023150
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0001 | Americas - 1450 |
|
$0.8103 / $0.9763 | Buy Now |
|
DISTI #
86021319
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1201 | Americas - 1100 |
|
$0.8103 / $0.9763 | Buy Now |
|
DISTI #
86035290
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 750 |
|
$0.8786 / $0.9763 | Buy Now |
|
DISTI #
88045553
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0501 | Americas - 600 |
|
$0.8786 / $0.9763 | Buy Now |
|
DISTI #
90937397
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1101 | Americas - 400 |
|
$0.9763 | Buy Now |
|
DISTI #
52539965
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1851 | Americas - 22 |
|
$0.4493 | Buy Now |
|
DISTI #
V99:2348_07336254
|
Arrow Electronics | OR Gate 4-Element 2-IN 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1851 | Americas - 22 |
|
$0.4493 | Buy Now |
US Tariff Estimator: SN74F32D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F32D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F32D Part Data Attributes
|
|
SN74F32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F32D
Texas Instruments
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 15.5 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F32D
This table gives cross-reference parts and alternative options found for SN74F32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F32D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F32D is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F32D should be powered with a stable voltage supply (typically 5V) and decoupled with a 0.1uF ceramic capacitor between VCC and GND, as close to the device as possible.
-
The input voltage threshold for the SN74F32D is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74F32D can be used in a 3.3V system, but the output voltage will be limited to around 3.3V. Additionally, the input voltage threshold may be affected, and the device may not operate at the same frequency as it would in a 5V system.
-
The SN74F32D is a relatively low-power device, but it can still generate heat, especially at high frequencies. To handle the heat, ensure good airflow around the device, and consider using a heat sink or thermal pad if necessary.