| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F374N3 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F374N vs SN74F374N3 |
| SN74F374N3 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F374N vs SN74F374N3 |
| M38510/34105BRA | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs M38510/34105BRA |
| MC74F374N | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F374N vs MC74F374N |
| M38510/34105BRX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs M38510/34105BRX |
| M38510/34105BRX | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs M38510/34105BRX |
| N74F374N | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F374N vs N74F374N |
| SN54F374J-00 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs SN54F374J-00 |
| SNJ54F374J | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs SNJ54F374J |
| 74F374DC | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F374N vs 74F374DC |
Part Details for SN74F374N by Texas Instruments
Results Overview of SN74F374N by Texas Instruments
- Distributor Offerings: (47 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F374N Information
SN74F374N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F374N | Texas Instruments | Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 | |
| SN74F374NSR | Texas Instruments | Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO 0 to 70 |
Price & Stock for SN74F374N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86023640
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0101 | Americas - 30000 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86036370
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1101 | Americas - 16360 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86036165
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1001 | Americas - 12417 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86046284
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0001 | Americas - 9000 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86018339
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1201 | Americas - 6320 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86036316
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0501 | Americas - 3960 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86033217
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0601 | Americas - 3042 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86025283
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 | Americas - 2000 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86037134
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0401 | Americas - 1675 |
|
$0.5843 / $0.9424 | Buy Now |
|
DISTI #
86024812
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.5843 / $0.9424 | Buy Now |
US Tariff Estimator: SN74F374N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F374N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F374N Part Data Attributes
|
|
SN74F374N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F374N
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 86 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN74F374N
This table gives cross-reference parts and alternative options found for SN74F374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F374N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74F374N is 100 MHz, but it can vary depending on the operating conditions and the quality of the clock signal.
-
To ensure proper power and decoupling, use a 0.1 μF ceramic capacitor between VCC and GND, and a 10 μF electrolytic capacitor between VCC and GND. Also, make sure to use a low-impedance power supply and keep the power traces short and wide.
-
The maximum current that the SN74F374N can sink or source is 24 mA per output, but it's recommended to limit the current to 15 mA per output to ensure reliable operation.
-
During power-up, the CLR input should be tied to VCC through a pull-up resistor to ensure that the device is properly reset. The CLR input should be driven low only after the power supply has stabilized.
-
The recommended termination scheme for the SN74F374N outputs is a series resistor and a parallel capacitor (RC termination) to reduce reflections and ringing. The values of the resistor and capacitor depend on the specific application and the transmission line characteristics.