| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F00DR | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs SN74F00DR |
| N74F38D,623 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs N74F38D,623 |
| 74F38SCX | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs 74F38SCX |
| MC74F00DR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs MC74F00DR2 |
| 74F00SC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs 74F00SC |
| SN74F00DRG4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs SN74F00DRG4 |
| MC74F38D | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs MC74F38D |
| 74F38SC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs 74F38SC |
| 74F00VC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs 74F00VC |
| SN74F38DRE4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F38DR vs SN74F38DRE4 |
Part Details for SN74F38DR by Texas Instruments
Results Overview of SN74F38DR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F38DR Information
SN74F38DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F38DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86022055
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0001 | Americas - 15031 |
|
$0.2654 / $0.2976 | Buy Now |
|
DISTI #
595-SN74F38DR
|
Mouser Electronics | Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74F38D RoHS: Compliant | 5181 |
|
$0.2370 / $0.5500 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R | 6483 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 22422 |
|
$0.1084 / $0.3096 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 1432 |
|
$0.1342 / $0.5160 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 588 |
|
$0.6000 / $1.5000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 16 |
|
$0.4128 / $0.5160 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 4 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 16181 |
|
$0.1779 / $0.2869 | Buy Now |
|
DISTI #
86022055
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0001 | Americas - 15031 |
|
$0.2654 / $0.2976 | Buy Now |
|
DISTI #
86022055
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0001 | Americas - 15031 |
|
$0.2654 / $0.2976 | Buy Now |
US Tariff Estimator: SN74F38DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F38DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F38DR Part Data Attributes
|
|
SN74F38DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F38DR
Texas Instruments
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F38DR
This table gives cross-reference parts and alternative options found for SN74F38DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F38DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F38DR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F38DR is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F38DR should be powered with a stable voltage supply (typically 5V) and decoupled with a 0.1uF ceramic capacitor between VCC and GND, as close to the device as possible.
-
The input voltage threshold for the SN74F38DR is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74F38DR can be used in a 3.3V system, but the output voltage will be limited to around 3.3V. Additionally, the input voltage threshold may be affected, and the device may not operate at the same frequency as it would in a 5V system.
-
The SN74F38DR is a relatively low-power device, but it can still generate heat, especially at high frequencies. To handle the heat, ensure good airflow around the device, and consider using a heat sink or thermal pad if necessary.