| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F38N | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F38N vs N74F38N |
| SN74F38N | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F38N vs SN74F38N |
| N74F38N,602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F38N vs N74F38N,602 |
| 74F38PC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F38N vs 74F38PC |
| SN74F38NE4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F38N vs SN74F38NE4 |
Part Details for SN74F38N by Texas Instruments
Results Overview of SN74F38N by Texas Instruments
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F38N Information
SN74F38N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F38N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3590-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
440 Tube |
|
$0.4680 / $1.0100 | Buy Now |
|
DISTI #
86288571
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 580 Package Multiple: 1 | Americas - 2897 |
|
$0.4460 / $0.6475 | Buy Now |
|
DISTI #
86282960
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1301 | Americas - 2667 |
|
$0.4460 / $0.6475 | Buy Now |
|
DISTI #
86284226
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.4460 / $0.6475 | Buy Now |
|
DISTI #
86283578
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1401 | Americas - 1909 |
|
$0.4460 / $0.6475 | Buy Now |
|
DISTI #
86284338
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1001 | Americas - 1114 |
|
$0.4460 / $0.6475 | Buy Now |
|
DISTI #
93333998
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 879 |
|
$0.3980 / $0.5949 | Buy Now |
|
DISTI #
595-SN74F38N
|
Mouser Electronics | Logic Gates Quad 2-input pos-NAN D buffers RoHS: Compliant | 1063 |
|
$0.4680 / $1.0100 | Buy Now |
|
DISTI #
P02:6590_15792643
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Asia - 879 |
|
$0.3913 / $0.7432 | Buy Now |
|
DISTI #
J56:1989_00099125
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | Europe - 825 |
|
$0.3936 | Buy Now |
US Tariff Estimator: SN74F38N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F38N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F38N Part Data Attributes
|
|
SN74F38N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F38N
Texas Instruments
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Iol = 64ma @ Vol = 0.5v | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.064 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F38N
This table gives cross-reference parts and alternative options found for SN74F38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F38N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F38N is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F38N should be powered with a stable voltage source between 4.5V and 5.5V, and decoupling capacitors (e.g. 0.1uF and 10uF) should be placed close to the device to filter out noise and reduce electromagnetic interference (EMI).
-
The input voltage threshold for the SN74F38N is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74F38N can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. In this case, additional level-shifting or voltage translation may be required.
-
The SN74F38N is a relatively low-power device, but it can still generate heat during operation. To handle the heat, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high frequencies or with high currents.