| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9173801MRX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN74F573N vs 5962-9173801MRX |
| 5962-9173801MRX | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN74F573N vs 5962-9173801MRX |
| M38510/34604BRX | Teledyne HiRel | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F573N vs M38510/34604BRX |
| 5962-9173801MRA | Teledyne HiRel | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN74F573N vs 5962-9173801MRA |
| 74F573DC | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F573N vs 74F573DC |
| 74F573PCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F573N vs 74F573PCQR |
| SN74F573N-10 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F573N vs SN74F573N-10 |
| 54F573DM-MLS | Rochester Electronics LLC | Check for Price | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74F573N vs 54F573DM-MLS |
| M38510/34604BRA | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F573N vs M38510/34604BRA |
| M38510/34604BRA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F573N vs M38510/34604BRA |
Part Details for SN74F573N by Texas Instruments
Results Overview of SN74F573N by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F573N Information
SN74F573N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F573N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3599-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
191 Tube |
|
$0.8712 / $1.7700 | Buy Now |
|
DISTI #
86036386
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0001 | Americas - 2255 |
|
$0.8448 / $1.3625 | Buy Now |
|
DISTI #
86024831
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 9901 | Americas - 1000 |
|
$0.8448 / $1.3625 | Buy Now |
|
DISTI #
86023659
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1401 | Americas - 860 |
|
$0.8448 / $1.3625 | Buy Now |
|
DISTI #
86025306
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 | Americas - 530 |
|
$0.8448 / $1.3625 | Buy Now |
|
DISTI #
90937438
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1001 | Americas - 380 |
|
$0.8448 / $1.3625 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube | 266 |
|
RFQ | |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,F-TTL,DIP,20PIN,PLASTIC | 309 |
|
$0.4750 / $0.9500 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,F-TTL,DIP,20PIN,PLASTIC | 208 |
|
$0.7500 / $1.5000 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,F-TTL,DIP,20PIN,PLASTIC | 17 |
|
$1.0140 / $1.6900 | Buy Now |
US Tariff Estimator: SN74F573N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F573N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F573N Part Data Attributes
|
|
SN74F573N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F573N
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Broadside Version Of 373 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.33 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for SN74F573N
This table gives cross-reference parts and alternative options found for SN74F573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F573N Frequently Asked Questions (FAQ)
-
The SN74F573N can handle clock frequencies up to 100 MHz.
-
The SN74F573N requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
-
The propagation delay of the SN74F573N is typically around 10-15 ns, but this can vary depending on the specific application and operating conditions.
-
No, the SN74F573N is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in reduced performance or even damage to the device.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low (GND) and disabled when OE is high (VCC).