| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F574SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs 74F574SCX_NL |
| N74F574D | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs N74F574D |
| MC74F574DW | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs MC74F574DW |
| SN74F574DW | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs SN74F574DW |
| 74F574SC | Rochester Electronics LLC | Check for Price | Bus Driver | SN74F574DW vs 74F574SC |
| SN74F574DWE4 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs SN74F574DWE4 |
| N74F574D-T | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs N74F574D-T |
| 74F574SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs 74F574SC |
| 74F574SCX | Rochester Electronics LLC | Check for Price | Bus Driver | SN74F574DW vs 74F574SCX |
| 74F574SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DW vs 74F574SCX |
Part Details for SN74F574DW by Texas Instruments
Results Overview of SN74F574DW by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F574DW Information
SN74F574DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F574DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3600-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Tube |
538 Tube |
|
$0.4853 / $0.9500 | Buy Now |
|
DISTI #
86037038
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 0301 | Americas - 12356 |
|
$0.6958 / $0.9401 | Buy Now |
|
DISTI #
86024795
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1301 | Americas - 1250 |
|
$0.7803 / $0.9401 | Buy Now |
|
DISTI #
86036338
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1401 | Americas - 1250 |
|
$0.7803 / $0.9401 | Buy Now |
|
DISTI #
86023030
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1001 | Americas - 840 |
|
$0.8461 / $0.9401 | Buy Now |
|
DISTI #
86021908
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1101 | Americas - 825 |
|
$0.8461 / $0.9401 | Buy Now |
|
DISTI #
90860970
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 399 Package Multiple: 1 | Americas - 500 |
|
$0.8461 / $0.9401 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube Min Qty: 1 | 175 |
|
$0.4737 / $1.2803 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube | 25 |
|
RFQ | |
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,F-TTL,SOP,20PIN,PLASTIC | 229 |
|
$0.2002 / $0.4290 | Buy Now |
US Tariff Estimator: SN74F574DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F574DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F574DW Part Data Attributes
|
|
SN74F574DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F574DW
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 374 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 86 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74F574DW
This table gives cross-reference parts and alternative options found for SN74F574DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F574DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F574DW Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74F574DW is 100 MHz, but it can vary depending on the operating conditions and the quality of the clock signal.
-
To ensure proper power and decoupling, use a high-quality power supply with a low output impedance, and decouple the VCC pin with a 0.1 μF ceramic capacitor to GND. Additionally, use a 10 μF electrolytic capacitor in parallel to filter out any noise or ripple.
-
The recommended termination scheme for the SN74F574DW is to use a series terminator (e.g., 33 Ω) at the far end of the transmission line, and a parallel terminator (e.g., 50 Ω) at the near end. This helps to reduce reflections and ensure signal integrity.
-
To handle thermal dissipation, ensure good airflow around the device, and use a heat sink if necessary. The SN74F574DW has a thermal pad on the bottom of the package, which can be connected to a heat sink or a thermal plane on the PCB.
-
The SN74F574DW has a human-body model (HBM) ESD protection level of ±2 kV, and a charged-device model (CDM) ESD protection level of ±1 kV.