| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F574DW | Texas Instruments | $0.3785 | Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs SN74F574DW |
| SN74F574DWG4 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs SN74F574DWG4 |
| 74F574SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs 74F574SCX |
| SN74F574DWRE4 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs SN74F574DWRE4 |
| 74F574SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs 74F574SC |
| 74F574SCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs 74F574SCQR |
| SN74F574DW-00 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs SN74F574DW-00 |
| SN74F574DW | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs SN74F574DW |
| 74F574SCX | Rochester Electronics LLC | Check for Price | Bus Driver | SN74F574DWR vs 74F574SCX |
| 74F574VCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74F574DWR vs 74F574VCQR |
Part Details for SN74F574DWR by Texas Instruments
Results Overview of SN74F574DWR by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F574DWR Information
SN74F574DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F574DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14823-2-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 2000 Container: Tape & Reel |
1090 Tape & Reel |
|
$0.5043 / $0.5366 | Buy Now |
|
DISTI #
296-14823-1-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Cut Tape |
1090 Cut Tape |
|
$0.5768 / $1.1100 | Buy Now |
|
DISTI #
296-14823-6-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5768 / $1.1100 | Buy Now |
|
DISTI #
86018368
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 0401 | Americas - 38930 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
86046299
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 0301 | Americas - 10000 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
86033241
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 9701 | Americas - 3000 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
86023668
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 | Americas - 2000 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
86037063
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
86036190
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3921 / $0.5693 | Buy Now |
|
DISTI #
88045523
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 9601 | Americas - 1000 |
|
$0.3921 / $0.5693 | Buy Now |
US Tariff Estimator: SN74F574DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F574DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F574DWR Part Data Attributes
|
|
SN74F574DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F574DWR
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Broadside Version Of 374 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 86 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74F574DWR
This table gives cross-reference parts and alternative options found for SN74F574DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F574DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F574DWR Frequently Asked Questions (FAQ)
-
The SN74F574DWR can handle clock frequencies up to 100 MHz.
-
The SN74F574DWR requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
-
The SN74F574DWR can sink or source up to 24mA of current per output pin.
-
The CLR input should be tied to VCC through a pull-up resistor (e.g. 1kΩ) to ensure that the device is not inadvertently reset. A capacitor (e.g. 100nF) can also be added in parallel to filter out noise.
-
The propagation delay of the SN74F574DWR is typically around 10ns, but can vary depending on the operating conditions and load capacitance.