Part Details for SN74F64N by Rochester Electronics LLC
Overview of SN74F64N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F64N
SN74F64N CAD Models
SN74F64N Part Data Attributes:
|
SN74F64N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F64N
Rochester Electronics LLC
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F64N
This table gives cross-reference parts and alternative options found for SN74F64N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F64N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F64DM | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F64N vs 54F64DM |
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F64N vs 54F64DM |
54F64DMQB | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F64N vs 54F64DMQB |
MC54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN74F64N vs MC54F64J |
74F64SDC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F64N vs 74F64SDC |
54F64SDMQB | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F64N vs 54F64SDMQB |
74F64PC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74F64N vs 74F64PC |
74F64PC | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | SN74F64N vs 74F64PC |
M38510/33401BCX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN74F64N vs M38510/33401BCX |
54F64/BCA | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN74F64N vs 54F64/BCA |