Part Details for SN74F64N by Texas Instruments
Overview of SN74F64N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74F64N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F64N-ND
|
DigiKey | IC GATE INVERTER AND/OR Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1563 In Stock |
|
$0.3300 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 64 |
|
$0.4206 / $0.6309 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 240 |
|
$0.5258 / $1.0515 | Buy Now |
|
Rochester Electronics | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1563 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for SN74F64N
SN74F64N CAD Models
SN74F64N Part Data Attributes
|
SN74F64N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F64N
Texas Instruments
IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F64N
This table gives cross-reference parts and alternative options found for SN74F64N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F64N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33401BCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74F64N vs JM38510/33401BCA |
M38510/33401SCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F64N vs M38510/33401SCA |
N74F64N | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | SN74F64N vs N74F64N |
MC54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN74F64N vs MC54F64J |
54F64DM | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F64N vs 54F64DM |
JM38510/33401BCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74F64N vs JM38510/33401BCA |
MC74F64J | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F64N vs MC74F64J |
M38510/33401BCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F64N vs M38510/33401BCA |
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F64N vs 54F64DM |
M38510/33401BCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN74F64N vs M38510/33401BCA |