| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/34101BCA | Rochester Electronics LLC | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs M38510/34101BCA |
| MC54F74J | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs MC54F74J |
| M38510/34101BCX | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs M38510/34101BCX |
| M38510/34101SCX | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs M38510/34101SCX |
| 54F74/BCA | NXP Semiconductors | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs 54F74/BCA |
| M38510/34101SCA | Signetics | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs M38510/34101SCA |
| 5962-9759201QCX | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs 5962-9759201QCX |
| M38510/34101SCX | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs M38510/34101SCX |
| 74F74PC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SN74F74N vs 74F74PC |
| MC54F74JD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74F74N vs MC54F74JD |
Part Details for SN74F74N by Texas Instruments
Results Overview of SN74F74N by Texas Instruments
- Distributor Offerings: (55 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F74N Information
SN74F74N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F74NE4 | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70 | |
| SN74F74NSR | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SO 0 to 70 | |
| SN74F74N | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70 |
Price & Stock for SN74F74N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4830
|
Newark | Ic, Flip-Flop, D Type Dual, Pdip14, |Texas Instruments SN74F74N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 726 |
|
$0.5890 / $0.9310 | Buy Now |
|
DISTI #
296-1558-5-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-PDIP Min Qty: 1 Container: Tube |
663 Tube |
|
$0.4661 / $1.0100 | Buy Now |
|
DISTI #
86035174
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0001 | Americas - 45400 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
86031294
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 | Americas - 15850 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
86023158
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0501 | Americas - 10400 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
86022069
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 9901 | Americas - 5925 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
86034380
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1201 | Americas - 1950 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
86016967
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1301 | Americas - 1616 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
88045699
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1001 | Americas - 1252 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
88045363
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0701 | Americas - 1033 |
|
$0.3448 / $0.5004 | Buy Now |
US Tariff Estimator: SN74F74N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F74N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F74N Part Data Attributes
|
|
SN74F74N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F74N
Texas Instruments
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 16 Ma | |
| Prop. Delay@Nom-Sup | 9.2 Ns | |
| Propagation Delay (tpd) | 9.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SN74F74N
This table gives cross-reference parts and alternative options found for SN74F74N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F74N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F74N Frequently Asked Questions (FAQ)
-
The SN74F74N can handle clock frequencies up to 100 MHz.
-
To ensure proper initialization, connect the preset (PRE) and clear (CLR) inputs to VCC through a 1-kΩ resistor and a 0.01-μF capacitor to ground, respectively.
-
The recommended operating voltage range for the SN74F74N is 4.5 V to 5.5 V.
-
Yes, the SN74F74N can operate at 3.3 V, but the maximum clock frequency may be limited to 50 MHz.
-
To reduce power consumption, use a lower clock frequency, reduce the operating voltage, or use a lower-power version of the device, such as the 74LVC74A.