| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F86D | NXP Semiconductors | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs N74F86D |
| SN74F86DRG4 | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs SN74F86DRG4 |
| 74F86SCQR | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs 74F86SCQR |
| N74F86D-T | YAGEO Corporation | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs N74F86D-T |
| N74F86D,602 | NXP Semiconductors | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs N74F86D,602 |
| SN74F86DRE4 | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs SN74F86DRE4 |
| MC74F86D | Motorola Semiconductor Products | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs MC74F86D |
| I74F86D,623 | NXP Semiconductors | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs I74F86D,623 |
| I74F86D,602 | NXP Semiconductors | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs I74F86D,602 |
| SN74F86DE4 | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86DR vs SN74F86DE4 |
Part Details for SN74F86DR by Texas Instruments
Results Overview of SN74F86DR by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F86DR Information
SN74F86DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F86DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86289829
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Date Code: 0301 | Americas - 27500 |
|
$0.3303 / $0.4794 | Buy Now |
|
DISTI #
86288439
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Date Code: 0401 | Americas - 25000 |
|
$0.3303 / $0.4794 | Buy Now |
|
DISTI #
86286898
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 | Americas - 2500 |
|
$0.3303 / $0.4794 | Buy Now |
|
DISTI #
86284282
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.3303 / $0.4794 | Buy Now |
|
DISTI #
595-SN74F86DR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74F86D RoHS: Compliant | 3610 |
|
$0.3490 / $0.7700 | Buy Now |
|
|
Bristol Electronics | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R | 6437 |
|
RFQ | |
|
|
Bristol Electronics | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 521 |
|
$0.1631 / $0.5824 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,F-TTL,SOP,14PIN,PLASTIC | 5241 |
|
$0.1397 / $0.3810 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,F-TTL,SOP,14PIN,PLASTIC | 1920 |
|
$0.3938 / $1.1250 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,F-TTL,SOP,14PIN,PLASTIC | 416 |
|
$0.3175 / $0.6350 | Buy Now |
US Tariff Estimator: SN74F86DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F86DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F86DR Part Data Attributes
|
|
SN74F86DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F86DR
Texas Instruments
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 28 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F86DR
This table gives cross-reference parts and alternative options found for SN74F86DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F86DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F86DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F86DR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using impedance-matched transmission lines, and adding termination resistors as needed.
-
Yes, the SN74F86DR is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 7V. Also, note that the output voltage may not reach the full 3.3V level due to the internal voltage drop.
-
To avoid latch-up or other issues, ensure that the power supply voltage is applied to all devices in a system simultaneously, or use a power sequencing scheme that ensures each device is fully powered up before the inputs are applied.
-
The typical power consumption of the SN74F86DR is around 20-30 mW per gate, depending on the operating frequency and input signal levels.