Part Details for SN74GTLP1394DGV by Texas Instruments
Overview of SN74GTLP1394DGV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74GTLP1394DGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS EXCHANGER, 16 Pin, Plastic, TSSOP | 7 |
|
Buy Now |
Part Details for SN74GTLP1394DGV
SN74GTLP1394DGV CAD Models
SN74GTLP1394DGV Part Data Attributes
|
SN74GTLP1394DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP1394DGV
Texas Instruments
GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO16, TVSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP16,.25,16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.6 mm |
Alternate Parts for SN74GTLP1394DGV
This table gives cross-reference parts and alternative options found for SN74GTLP1394DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP1394DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLP1394DGVRG4 | GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, TVSOP-16 | Texas Instruments | SN74GTLP1394DGV vs 74GTLP1394DGVRG4 |
SN74GTLP1394DGVR | GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | SN74GTLP1394DGV vs SN74GTLP1394DGVR |