Logic
SN74HC166PWT
Texas Instruments
Description: 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85

Overview of SN74HC166PWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC166PWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HC166PWTCT-ND
DigiKey IC SHIFT REGISTER 8BIT 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2085
In Stock
  • 1 $0.8600
  • 10 $0.5950
  • 25 $0.5284
  • 100 $0.4544
  • 250 $0.4192
  • 500 $0.3979
  • 750 $0.3872
  • 1,250 $0.3755
  • 1,750 $0.3685
  • 2,500 $0.3619
  • 6,250 $0.3476
  • 12,500 $0.3390
  • 25,000 $0.3319
$0.3319 / $0.8600 Buy Now
Ameya Holding Limited TSSOP 16/I°/8-Bit Parallel-Load Shift Registers 3900
RFQ

CAD Models for SN74HC166PWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC166PWT by Texas Instruments

SN74HC166PWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HC166PWT
    Texas Instruments
    8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74HC166PWT

This table gives cross-reference parts and alternative options found for SN74HC166PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC166PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC166T Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 Hitachi Ltd SN74HC166PWT vs HD74HC166T
935188960118 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74HC166PWT vs 935188960118
74HC166PW Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74HC166PWT vs 74HC166PW
SN74HC166AIPWRQ1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Texas Instruments SN74HC166PWT vs SN74HC166AIPWRQ1
74HC166PW-T IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register NXP Semiconductors SN74HC166PWT vs 74HC166PW-T
74HC166PW IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register NXP Semiconductors SN74HC166PWT vs 74HC166PW
935188960118 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Shift Register NXP Semiconductors SN74HC166PWT vs 935188960118
SN74HC166PWRE4 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74HC166PWT vs SN74HC166PWRE4
74HC166PW,118 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors SN74HC166PWT vs 74HC166PW,118
SN74HC166PWR 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74HC166PWT vs SN74HC166PWR
Part Number Description Manufacturer Compare
SN74HC166PWRE4 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74HC166PWT vs SN74HC166PWRE4
SN74HC166AIPWREP HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments SN74HC166PWT vs SN74HC166AIPWREP
SN74HC166PW 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74HC166PWT vs SN74HC166PW
74HC166PW IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register NXP Semiconductors SN74HC166PWT vs 74HC166PW
74HC166PW Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74HC166PWT vs 74HC166PW
SN74HC166PWR 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 Texas Instruments SN74HC166PWT vs SN74HC166PWR
935188960118 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Shift Register NXP Semiconductors SN74HC166PWT vs 935188960118
74HC166PW,112 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors SN74HC166PWT vs 74HC166PW,112
74HC166PW-T IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register NXP Semiconductors SN74HC166PWT vs 74HC166PW-T
74HC166PW,118 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors SN74HC166PWT vs 74HC166PW,118

Related Parts for SN74HC166PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC166PWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC166PWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC166PWT would you like to use for your alert(s)?
  • Please alert me when SN74HC166PWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC166PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC166PWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC166PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC166PWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC166PWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: