-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39202-1-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3852 In Stock |
|
$0.1149 / $0.5200 | Buy Now |
DISTI #
595-SN74HC20PWR
|
Mouser Electronics | Logic Gates Dual 4-input Positive-NAND gates RoHS: Compliant | 5687 |
|
$0.0960 / $0.4800 | Buy Now |
DISTI #
V72:2272_07336898
|
Arrow Electronics | NAND Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2103 Container: Cut Strips | Americas - 320 |
|
$0.0971 / $0.4410 | Buy Now |
DISTI #
60268107
|
Verical | NAND Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R Min Qty: 41 Package Multiple: 1 Date Code: 2103 | Americas - 320 |
|
$0.0971 / $0.3465 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 4-INP 14-TSSOP | 210205 |
|
RFQ | |
|
Chip1Cloud | DUAL 4-INPUT POSITIVE-NAND GATES | 1980 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 2CH 4-INP 14TSSOP | 445 |
|
$0.1038 / $0.1095 | Buy Now |
|
LCSC | 2V6V 2uA 2 19ns6V50pF NAND Gates TSSOP-14 Gates ROHS | 445 |
|
$0.1059 / $0.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC20PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC20PWR
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC20PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC20PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20PW-T | NAND Gate | Nexperia | SN74HC20PWR vs 74HC20PW-T |
SN74HC20PWLE | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | SN74HC20PWR vs SN74HC20PWLE |
74HC20PW | NAND Gate | Nexperia | SN74HC20PWR vs 74HC20PW |
SN74HC20PWTG4 | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC20PWR vs SN74HC20PWTG4 |
MC74HC20ADT | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74HC20PWR vs MC74HC20ADT |
SN74HC20PWRE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC20PWR vs SN74HC20PWRE4 |
935188990112 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HC20PWR vs 935188990112 |
74HC20PW,112 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74HC20PWR vs 74HC20PW,112 |
935188990118 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HC20PWR vs 935188990118 |
HD74HC20T-ELL | NAND Gate, HC Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC20PWR vs HD74HC20T-ELL |