-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V XNOR (exclusive NOR) gates with open-drain outputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7549
|
Newark | Logic, Quad 2-In Ex-Nor Gate, 14Soic, Logic Family/Base Number:74Hc266, Logic Type:Xnor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC266D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
2156-SN74HC266D-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
816 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-8293-5-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11 In Stock |
|
$1.0460 / $1.1700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, HC-CMOS, 14 Pin, Plastic, SOP | 172 |
|
$0.4374 / $0.9372 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, HC-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$0.3890 / $0.7780 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, HC-CMOS, 14 Pin, Plastic, SOP | 248 |
|
$0.7810 / $1.5620 | Buy Now |
|
Rochester Electronics | SN74HC266 Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 816 |
|
$0.4165 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC266D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC266D
Texas Instruments
4-ch, 2-input, 2-V to 6-V XNOR (exclusive NOR) gates with open-drain outputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC266DTE4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266D vs SN74HC266DTE4 |
SN74HC266DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | SN74HC266D vs SN74HC266DR |
M74HC266RM13TR | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74HC266D vs M74HC266RM13TR |
HD74HC266RP | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74HC266D vs HD74HC266RP |
SN74HC266DRG4 | Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs 14-SOIC -40 to 85 | Texas Instruments | SN74HC266D vs SN74HC266DRG4 |
SN74HC266DG4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266D vs SN74HC266DG4 |
M74HC266M1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74HC266D vs M74HC266M1R |
SN74HC266DR-00 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14 | Texas Instruments | SN74HC266D vs SN74HC266DR-00 |
MM74HC266AMX | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74HC266D vs MM74HC266AMX |