| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC32DRG4 | Texas Instruments | $0.0861 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32D vs SN74HC32DRG4 |
| SN74HC32DR | Texas Instruments | $0.0953 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32D vs SN74HC32DR |
| 74LS32DR | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74HC32D vs 74LS32DR |
| HD74LS32RP | Renesas Electronics Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74HC32D vs HD74LS32RP |
| HD74LS32RP-EL | Hitachi Ltd | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74HC32D vs HD74LS32RP-EL |
| SN74HC32D-00 | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32D vs SN74HC32D-00 |
| SN74HC32DR-00 | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32D vs SN74HC32DR-00 |
| HD74LS32RP | Hitachi Ltd | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74HC32D vs HD74LS32RP |
| SN74HC32DE4 | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32D vs SN74HC32DE4 |
Part Details for SN74HC32D by Texas Instruments
Results Overview of SN74HC32D by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC32D Information
SN74HC32D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC32D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1199-5-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 800 Container: Tube |
0 Tube |
|
$0.4933 | Buy Now |
|
DISTI #
86023456
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 1201 | Americas - 4400 |
|
$0.5236 / $0.8445 | Buy Now |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin SOIC Tube | 750 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 972 |
|
$0.0900 / $0.4500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 972 |
|
$0.3665 / $1.4095 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 600 |
|
$0.1920 / $0.6400 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 407 |
|
$0.1920 / $0.6400 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 181 |
|
$0.1890 / $0.6300 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 90 |
|
$0.1280 / $0.1920 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,SOP,14PIN,PLASTIC | 60 |
|
$0.3245 / $0.7210 | Buy Now |
US Tariff Estimator: SN74HC32D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC32D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC32D Part Data Attributes
|
|
SN74HC32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC32D
Texas Instruments
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC32D
This table gives cross-reference parts and alternative options found for SN74HC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC32D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC32D is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74HC32D should be powered with a stable voltage supply between 2V and 6V, and decoupling capacitors (e.g. 0.1uF and 10uF) should be placed close to the device to filter out noise and reduce electromagnetic interference (EMI).
-
The input voltage threshold for the SN74HC32D is typically around 0.8V for a logic high and 0.2V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74HC32D can be used in a 5V system, but it's recommended to use a voltage regulator to ensure a stable 5V supply, and to follow proper PCB design and layout guidelines to minimize noise and EMI.
-
Unused inputs on the SN74HC32D should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.