Logic
SN74HCT240PWT
Texas Instruments
Description: 8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85

Overview of SN74HCT240PWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for SN74HCT240PWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HCT240PWT-ND
DigiKey IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 4500
In Stock
  • 546 $0.5500
$0.5500 Buy Now
DISTI # 296-SN74HCT240PWTCT-ND
DigiKey IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 648
In Stock
  • 1 $1.2700
  • 10 $0.8870
  • 25 $0.7912
  • 100 $0.6861
  • 250 $0.6359
  • 500 $0.6057
  • 750 $0.5905
  • 1,250 $0.5737
  • 1,750 $0.5639
  • 2,500 $0.5545
  • 6,250 $0.5341
  • 12,500 $0.5219
$0.5219 / $1.2700 Buy Now
Rochester Electronics SN74HCT240 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 4500
  • 1 $0.5556
  • 25 $0.5445
  • 100 $0.5223
  • 500 $0.5000
  • 1,000 $0.4723
$0.4723 / $0.5556 Buy Now
Ameya Holding Limited IC INVERTER DUAL 4-INPUT 20TSSOP 6970
RFQ

CAD Models for SN74HCT240PWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT240PWT by Texas Instruments

SN74HCT240PWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HCT240PWT
    Texas Instruments
    8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74HCT240PWT

This table gives cross-reference parts and alternative options found for SN74HCT240PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT240PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT240MTCX HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN74HCT240PWT vs MM74HCT240MTCX
74HCT240PW-T IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT240PWT vs 74HCT240PW-T
935189570112 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT240PWT vs 935189570112
SN74HCT240PWLE HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN74HCT240PWT vs SN74HCT240PWLE
MM74HCT240MTCX Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74HCT240PWT vs MM74HCT240MTCX
74HCT240PW,118 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin Nexperia SN74HCT240PWT vs 74HCT240PW,118
SN74HCT240PWRG4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs SN74HCT240PWRG4
SN74HCT240PWTE4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT240PWT vs SN74HCT240PWTE4
CD74HCT240PWG4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs CD74HCT240PWG4
SN74HCT240PWTG4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT240PWT vs SN74HCT240PWTG4
Part Number Description Manufacturer Compare
SN74HCT240PWRG4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs SN74HCT240PWRG4
MM74HCT240MTC Inverting Octal 3-STATE Buffer, 1825-TUBE onsemi SN74HCT240PWT vs MM74HCT240MTC
SN74HCT240PWE4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs SN74HCT240PWE4
SN74HCT240PWTG4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT240PWT vs SN74HCT240PWTG4
CD74HCT240PWG4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs CD74HCT240PWG4
CD74HCT240PWE4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT240PWT vs CD74HCT240PWE4
CAHCT240IPWRG4Q1 Automotive 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT240PWT vs CAHCT240IPWRG4Q1
935189570118 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia SN74HCT240PWT vs 935189570118
74HCT240PW IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT240PWT vs 74HCT240PW
SN74HCT240PWLE HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN74HCT240PWT vs SN74HCT240PWLE

Related Parts for SN74HCT240PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT240PWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT240PWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT240PWT would you like to use for your alert(s)?
  • Please alert me when SN74HCT240PWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT240PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT240PWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT240PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT240PWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT240PWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: