-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7514
|
Newark | Ic, 74Hc, D-Type Latch, Ssop20, Logic Family/Base Number:74Hct573, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:59Ns, Output Current:6Ma, Logic Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT573DBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 561 |
|
$0.4210 / $0.5450 | Buy Now |
DISTI #
296-8420-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7178 In Stock |
|
$0.1528 / $0.5400 | Buy Now |
DISTI #
595-SN74HCT573DBR
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 3606 |
|
$0.1520 / $0.4100 | Buy Now |
DISTI #
V72:2272_07344798
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 960 |
|
$0.1676 / $0.4024 | Buy Now |
DISTI #
65655676
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R Min Qty: 36 Package Multiple: 1 Date Code: 2233 | Americas - 960 |
|
$0.1676 / $0.3315 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$0.6720 / $0.8400 | Buy Now | |
|
Rochester Electronics | SN74HCT573 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$0.1500 / $0.1765 | Buy Now |
DISTI #
SN74HCT573DBR
|
TME | IC: digital, D-latch transparent, Ch: 8, 4.5÷5.5VDC, SMD, SSOP20 Min Qty: 3 | 500 |
|
$0.2500 / $0.4100 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,octal,D-latch transparent, Channels: 8, SMD | 11424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCT573DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT573DBR
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74HCT573DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT573DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT373DBR | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74HCT573DBR vs SN74HCT373DBR |
74HCT373DB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74HCT573DBR vs 74HCT373DB |
74HCT573DB-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | SN74HCT573DBR vs 74HCT573DB-Q100 |
74HCT573DB | Bus Driver | Nexperia | SN74HCT573DBR vs 74HCT573DB |
935174850118 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74HCT573DBR vs 935174850118 |
SN74HCT573DBRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74HCT573DBR vs SN74HCT573DBRG4 |
CD74HCT573DBR | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SSOP -55 to 125 | Texas Instruments | SN74HCT573DBR vs CD74HCT573DBR |
74HCT373DB,118 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74HCT573DBR vs 74HCT373DB,118 |
MC74HCT373ASD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | SN74HCT573DBR vs MC74HCT373ASD |
74HCT573DB,118 | 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74HCT573DBR vs 74HCT573DB,118 |