| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74LS04D | avg Semiconductors | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs DV74LS04D |
| HD74LS04RPEL | Renesas Electronics Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs HD74LS04RPEL |
| SN74LS04D | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs SN74LS04D |
| N74LS04D | Signetics | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs N74LS04D |
| DM74LS04SJX | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs DM74LS04SJX |
| DM74LS04MX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs DM74LS04MX |
| N74LS04D | YAGEO Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs N74LS04D |
| HD74LS04RP | Renesas Electronics Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs HD74LS04RP |
| DM74LS04SJX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs DM74LS04SJX |
| SN74LS04MR2 | onsemi | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04D vs SN74LS04MR2 |
Part Details for SN74LS04D by Texas Instruments
Results Overview of SN74LS04D by Texas Instruments
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS04D Information
SN74LS04D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS04DBR | Texas Instruments | Hex inverters 14-SSOP | |
| SN74LS04DG4 | Texas Instruments | Hex inverters 14-SOIC 0 to 70 | |
| SN74LS04D | Texas Instruments | Hex inverters 14-SOIC 0 to 70 |
Price & Stock for SN74LS04D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1628-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 50 Container: Tube |
1009 Tube |
|
$0.4265 / $0.5070 | Buy Now |
|
DISTI #
86039527
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 0601 | Americas - 1800 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
86021317
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 709 Package Multiple: 1 | Americas - 1000 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
86036673
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
88045231
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 1101 | Americas - 783 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
92555720
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2322 | Americas - 551 |
|
$0.3666 / $0.5253 | Buy Now |
|
DISTI #
595-SN74LS04D
|
Mouser Electronics | Inverters Hex A 595-SN74LS04DR A 595-SN74LS04DR A A 595-SN74LS04DR RoHS: Compliant | 415 |
|
$0.3870 / $0.8300 | Buy Now |
|
DISTI #
V99:2348_07345019
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2322 | Americas - 551 |
|
$0.3666 / $0.5253 | Buy Now |
|
DISTI #
J56:1989_00102177
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2322 | Europe - 100 |
|
$0.3594 / $0.3958 | Buy Now |
|
DISTI #
P02:6590_15781355
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1727 | Asia - 5 |
|
$0.3597 / $0.5043 | Buy Now |
US Tariff Estimator: SN74LS04D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS04D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS04D Part Data Attributes
|
|
SN74LS04D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS04D
Texas Instruments
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 6.6 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS04D
This table gives cross-reference parts and alternative options found for SN74LS04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS04D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS04D is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect the VCC pin to a stable 5V power supply, and the GND pin to a reliable ground connection. Also, make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The input voltage threshold for the SN74LS04D is typically around 2.0V for a logic high and 0.8V for a logic low, but it can vary depending on the specific application and operating conditions.
-
While the SN74LS04D is designed for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the noise margin may be reduced. It's recommended to use a level translator or a voltage regulator to ensure proper operation.
-
The SN74LS04D is a low-power device, but it can still generate heat during operation. To handle heat dissipation, ensure good airflow around the device, and consider using a heat sink or a thermal pad if the device is expected to operate at high temperatures or high frequencies.