| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS10D | Texas Instruments | $0.3262 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs SN74LS10D |
| N74LS10D | Philips Semiconductors | Check for Price | NAND Gate, TTL, PDSO14 | SN74LS10DR vs N74LS10D |
| DM74LS10M | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs DM74LS10M |
| T74LS10M1 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs T74LS10M1 |
| DM74LS10M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs DM74LS10M |
| N74LS10D | Signetics | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs N74LS10D |
| DM74LS10MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs DM74LS10MX |
| SN74LS10DR2 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs SN74LS10DR2 |
| SN74LS10D | onsemi | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs SN74LS10D |
| SN74LS10DRE4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10DR vs SN74LS10DRE4 |
Part Details for SN74LS10DR by Texas Instruments
Results Overview of SN74LS10DR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS10DR Information
SN74LS10DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS10DR | Texas Instruments | Triple 3-input positive-NAND gates 14-SOIC 0 to 70 | |
| SN74LS10DRG4 | Texas Instruments | Triple 3-input positive-NAND gates 14-SOIC 0 to 70 |
Price & Stock for SN74LS10DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS10DRCT-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
532 Cut Tape |
|
$0.5401 / $1.0400 | Buy Now |
|
DISTI #
296-SN74LS10DRDKR-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
532 Digi-Reel® |
|
$0.5401 / $1.0400 | Buy Now |
|
DISTI #
296-SN74LS10DRTR-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
532 Tape & Reel |
|
$0.4702 / $0.4990 | Buy Now |
|
DISTI #
86040530
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 1201 | Americas - 9963 |
|
$0.3684 / $0.5348 | Buy Now |
|
DISTI #
86040484
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 0201 | Americas - 2101 |
|
$0.3684 / $0.5348 | Buy Now |
|
DISTI #
86039550
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 9901 | Americas - 1029 |
|
$0.3684 / $0.5348 | Buy Now |
|
DISTI #
595-SN74LS10DR
|
Mouser Electronics | Logic Gates Triple 3-input Posit ive-NAND gates A 59 A 595-SN74LS10D RoHS: Compliant | 2192 |
|
$0.4860 / $1.0400 | Buy Now |
|
|
Quest Components | 1648 |
|
$0.3000 / $0.7500 | Buy Now | |
|
|
Rochester Electronics | Logic IC NAND Gate 3 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 13193 |
|
$0.2947 / $0.4753 | Buy Now |
|
DISTI #
86040530
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 1201 | Americas - 9963 |
|
$0.3684 / $0.5348 | Buy Now |
US Tariff Estimator: SN74LS10DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS10DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS10DR Part Data Attributes
|
|
SN74LS10DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS10DR
Texas Instruments
NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for SN74LS10DR
This table gives cross-reference parts and alternative options found for SN74LS10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS10DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS10DR is typically around 35 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This helps to prevent unwanted output states during power-up and power-down.
-
The recommended operating voltage range for the SN74LS10DR is 4.75 V to 5.25 V, with a typical operating voltage of 5 V.
-
It is recommended to use a 0.1 μF ceramic capacitor between the VCC pin and the GND pin, and a 10 μF electrolytic capacitor between the VCC pin and the GND pin, to decouple the power supply and reduce noise.
-
The maximum input voltage that can be applied to the SN74LS10DR is 7 V, but it is recommended to keep the input voltage within the recommended operating voltage range of 4.75 V to 5.25 V to ensure proper operation.