| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS132N | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS132N vs DM74LS132N |
| SN74LS132NE4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS132N vs SN74LS132NE4 |
| SN74LS132N | onsemi | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS132N vs SN74LS132N |
Part Details for SN74LS132N by Texas Instruments
Results Overview of SN74LS132N by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS132N Information
SN74LS132N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS132N | Texas Instruments | Quad 2-input positive-NAND Schmitt triggers 14-PDIP 0 to 70 | |
| SN74LS132NSR | Texas Instruments | Quad 2-input positive-NAND Schmitt triggers 14-SO 0 to 70 |
Price & Stock for SN74LS132N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AH4419
|
Newark | Ic, Nand Schmitt Trigger, |Texas Instruments SN74LS132N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$0.9700 / $1.6400 | Buy Now |
|
DISTI #
296-3645-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
724 Tube |
|
$0.7820 / $1.6100 | Buy Now |
|
DISTI #
93032896
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2241 | Americas - 850 |
|
$1.2746 | Buy Now |
|
DISTI #
93854919
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 171 |
|
$0.6212 / $1.1697 | Buy Now |
|
DISTI #
595-SN74LS132N
|
Mouser Electronics | Logic Gates Quad 2-inp pos-NAND Schmitt triggers RoHS: Compliant | 2073 |
|
$0.7790 / $1.5500 | Buy Now |
|
DISTI #
V99:2348_07345303
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2241 | Americas - 850 |
|
$0.6493 / $1.2746 | Buy Now |
|
DISTI #
J56:1989_00103891
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Date Code: 2236 | Europe - 625 |
|
$0.6779 / $0.8471 | Buy Now |
|
DISTI #
P02:6590_15792906
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Asia - 171 |
|
$0.6212 / $1.1697 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | 960 |
|
$0.2340 / $0.9000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | 166 |
|
$0.3000 / $1.0000 | Buy Now |
US Tariff Estimator: SN74LS132N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS132N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS132N Part Data Attributes
|
|
SN74LS132N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS132N
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 14 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS132N
This table gives cross-reference parts and alternative options found for SN74LS132N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS132N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS132N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LS132N is typically around 30-40 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74LS132N should be powered with a stable 5V supply, with a minimum of 4.75V and a maximum of 5.25V. Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.
-
The SN74LS132N can sink or source up to 16mA of current per output, but this should be limited to 8mA per output to ensure reliable operation.
-
The SN74LS132N is rated for operation up to 70°C, but thermal considerations should be taken into account to ensure reliable operation. This includes providing adequate heat sinking and ensuring good airflow around the device.
-
While the SN74LS132N is typically used in 5V systems, it can be used in 3.3V systems with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet the required noise margins.