| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS245WM | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs DM74LS245WM |
| N74LS245D | Signetics | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs N74LS245D |
| SN74LS245DW | onsemi | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs SN74LS245DW |
| SN74LS245DWRG4 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs SN74LS245DWRG4 |
| SN74LS245DW | NXP Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs SN74LS245DW |
| DM74LS245WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs DM74LS245WMX |
| HD74LS245RP-E | Renesas Electronics Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs HD74LS245RP-E |
| SN74LS245DW | Freescale Semiconductor | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs SN74LS245DW |
| DM74LS245WM | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs DM74LS245WM |
| SN74LS245DWR2 | onsemi | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS245DW vs SN74LS245DWR2 |
Part Details for SN74LS245DW by Texas Instruments
Results Overview of SN74LS245DW by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS245DW Information
SN74LS245DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS245DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1214-5-ND
|
DigiKey | IC TXRX 4.75V/5.25V 20-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 3888 |
|
$0.9600 / $2.5600 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 403 |
|
$0.4498 / $1.0794 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 245 |
|
$0.7884 / $1.9710 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 200 |
|
$0.9000 / $2.2500 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 186 |
|
$0.8995 / $1.7990 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 165 |
|
$0.9000 / $1.8000 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 80 |
|
$0.4500 / $1.0000 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 68 |
|
$0.8995 / $1.7990 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 60 |
|
$0.2625 / $0.5250 | Buy Now |
US Tariff Estimator: SN74LS245DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS245DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS245DW Part Data Attributes
|
|
SN74LS245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS245DW
Texas Instruments
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 95 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74LS245DW
This table gives cross-reference parts and alternative options found for SN74LS245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS245DW Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LS245DW is 30 MHz.
-
Yes, the SN74LS245DW is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. However, the input voltage can be up to 5V.
-
When not in use, the enable inputs (G1 and G2) should be tied to VCC or GND to prevent floating inputs, which can cause unpredictable behavior.
-
The SN74LS245DW can sink up to 24 mA and source up to -15 mA per output.
-
The SN74LS245DW is rated for operation up to 70°C, but it can be used in high-temperature environments up to 85°C with derated specifications.