Part Details for SN74LS26DR2 by Motorola Semiconductor Products
Overview of SN74LS26DR2 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS26DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 10404 |
|
$0.1268 / $0.4875 | Buy Now |
|
Quest Components | 8323 |
|
$0.1625 / $0.6500 | Buy Now |
Part Details for SN74LS26DR2
SN74LS26DR2 CAD Models
SN74LS26DR2 Part Data Attributes
|
SN74LS26DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS26DR2
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1000UA @ VOH =15V; IOL = 8MA @ VOL = 0.5V | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS26DR2
This table gives cross-reference parts and alternative options found for SN74LS26DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS26DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS26NSR | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | SN74LS26DR2 vs SN74LS26NSR |
DM74LS26M | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate | National Semiconductor Corporation | SN74LS26DR2 vs DM74LS26M |
DM74LS26MX | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74LS26DR2 vs DM74LS26MX |
74LS26D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74LS26DR2 vs 74LS26D |
SN74LS26D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | SN74LS26DR2 vs SN74LS26D |
SN74LS26DR2 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LS26DR2 vs SN74LS26DR2 |
SN74LS26D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS26DR2 vs SN74LS26D |
SN74LS26NSRG4 | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14, Gate | Texas Instruments | SN74LS26DR2 vs SN74LS26NSRG4 |
HD74LS26FP-EL | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | SN74LS26DR2 vs HD74LS26FP-EL |
DM74LS26MX | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74LS26DR2 vs DM74LS26MX |